DLP31SN221ML2L by Murata Manufacturing Co Ltd

Overview of DLP31SN221ML2L by Murata Manufacturing Co Ltd

The DLP31SN221ML2L by Murata Manufacturing Co Ltd is a Data Line Filter designed with dual common-mode chokes. These chokes provide an impedance of 220 ohms at 100MHz, with a rated current of 0.1A and a DC resistance maximum of 2.5 ohms. Packaged in an industry-standard EIA 1206 size with 4 pins, this filter is suitable for surface mount technology (SMT), aligning with the needs of modern PCB assembly processes.

This component is specified for a wide operating temperature range from -40°C to +85°C, making it versatile for various environments. With a height of 1.15 mm, length of 3.2 mm, and width of 1.6 mm, its compact size is advantageous for densely populated boards. The DLP31SN221ML2L is also characterized by its adherence to environmental and regulatory standards, being RoHS and REACH compliant, reflecting Murata’s commitment to sustainable manufacturing practices.

The part is currently in a status of “Not Recommended” for new designs as per its life cycle code, which implies that it may be facing obsolescence or replacement by newer technologies or components. Hence, engineers and procurement specialists should consider this factor when planning long-term productions. The factory lead time for this part is approximately 22 weeks as of the current writing, suggesting potential considerations for project timelines.

Industry Applications for DLP31SN221ML2L

The DLP31SN221ML2L is capable of serving multiple industries due to its fundamental properties as a data line filter, particularly in applications where signal integrity is crucial. Below are potential industry applications for this component, with the understanding that these suggestions are conceptual and require further validation:

  • Energy and Power Systems: This filter might be used in the control circuits of power distribution systems, where it could potentially reduce electromagnetic interference (EMI) affecting the signals transmitted between sensors and control units.
  • Transportation and Logistics: In transportation systems, such as railway signaling or fleet management equipment, DLP31SN221ML2L might play a role in protecting communication lines from EMI, thus potentially enhancing the reliability of logistics operations.
  • Renewable Energy: In solar or wind energy installations, this data line filter could be used in inverter control systems or for monitoring equipment, where it might help in achieving stable operation by mitigating noise in data transmissions.

It is important for engineering and design teams to analyze and verify these applications concerning industry standards and specific requirements of their projects.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading innovator and manufacturer of advanced electronic components, with a significant portfolio in the realm of Data Line Filters and other filtering solutions. Murata’s products, including the DLP31SN221ML2L, are designed to meet high standards for quality and performance, addressing both general and specific needs across various industries. Their components are often found in a myriad of devices, ranging from consumer electronics to industrial systems, indicative of their versatility and reliability in electronic design.

Murata’s commitment to research and development in the field of electronic filtering technologies has positioned them as a go-to source for engineers looking for solutions that provide effective EMI suppression and signal integrity.

Where to Find DLP31SN221ML2L by Murata Manufacturing Co Ltd

To purchase the DLP31SN221ML2L, it’s recommended to perform searches on platforms like findchips.com. This platform provides up-to-date information about availability, pricing, and stock levels across multiple distributors. Historically, distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Mouser Electronics, and Arrow Electronics have stocked this part. However, for current and specific distributor availability, always refer to findchips.com. Furthermore, this platform can also be utilized to explore other Data Line Filters that might serve as alternatives to the DLP31SN221ML2L, potentially offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for DLP31SN221ML2L and other Data Line Filters / Filters at findchips.com