IS43QR16256B-083RBLI by Integrated Silicon Solution Inc

Overview of IS43QR16256B-083RBLI by Integrated Silicon Solution Inc.

The IS43QR16256B-083RBLI is a DDR4 DRAM with a memory configuration of 256M x 16Bit. This component is specified to operate across a temperature range of -40 to 95 degrees Celsius, making it suitable for industrial applications needing robust temperature performance. The DRAM has a maximum clock frequency of 1.2GHz and operates on a nominal supply voltage of 1.2V. It is packaged in a 96-pin FBGA (Fine-pitch Ball Grid Array) case, and features surface mount technology for efficient PCB assembly.

Noteworthy attributes include an interleaved burst length of 8 and a synchronous operating mode, suggesting its efficiency in handling quick bursts of data transfer. This memory IC boasts a high memory density of 4294967296 bits (4 Gbit), complemented by advanced features such as auto/self-refresh capabilities, which enhance its reliability in various operating conditions. Its compliance with RoHS standards signifies adherence to environmentally safe electronics standards by minimizing hazardous substances in its construction.

Industry Applications for IS43QR16256B-083RBLI

The IS43QR16256B-083RBLI, being part of the DRAMs subcategory, might serve a range of industry applications given its high density and robust performance features. These could include:

  • Telecommunications: This DRAM could potentially be used in telecommunications equipment, where high-speed data processing and storage are crucial. Its high clock frequency and large memory size might support the demands of high-throughput network devices and infrastructure.
  • Computing and Data Storage: Sectors demanding extensive data processing capabilities, such as data centers, could utilize this DRAM. Its features that support synchronous high-speed operation and large-scale data handling make it particularly suitable for server memory expansions.
  • Industrial Automation: With its ability to operate in a wide range of temperatures, this memory component could potentially be integrated into industrial control systems that require stable and reliable memory under varied environmental conditions.
  • Consumer Electronics: High-performance consumer electronics, like gaming consoles and high-end personal computers, could also benefit from this DRAM for its speedy data transfer rates and large memory capacity.

Note that these potential industry applications are conceptual and meant for illustration only; they require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is a key player in the design and manufacture of DRAMs as well as other types of memory and analog solutions. The company is known for providing a broad portfolio of memory solutions, primarily focusing on high-performance, long-term reliability, and qualification across multiple industries. The IS43QR16256B-083RBLI is an example of ISSI’s commitment to delivering cutting-edge technology in its memory products, catering to applications requiring high density, durability, and power efficiency.

Where to Find IS43QR16256B-083RBLI by Integrated Silicon Solution Inc

To purchase the IS43QR16256B-083RBLI, it is recommended to research its availability on findchips.com. This site also allows users to compare stock levels and pricing at various distributors. Historically, distributors such as Avnet Silica, Arrow Electronics, Mouser Electronics, and DigiKey have stocked this component, though current availability and pricing should be verified via FindChips. The platform also enables the exploration of alternative DRAMs that might suit different application needs or budgets.

Compare pricing for IS43QR16256B-083RBLI and other DRAMs / Memory at findchips.com