Overview of 0677-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
The 0677-0-15-15-30-27-10-0 is a PCB terminal designed for Printed Circuit Board (PCB) sockets, typically used to create reliable, mechanical and electrical connections in various electronic devices. The part is characterized as a one-position, solder-type connector pin receptacle that is compatible with pin sizes ranging from 0.015 to 0.025 inches. This component is RoHS (Restriction of Hazardous Substances) and REACH compliant, indicating adherence to European environmental standards for electronic materials.
Other important aspects of the 0677-0-15-15-30-27-10-0 include its ‘female’ terminal gender, suggesting it receives a male pin. The part is currently in an “Active” lifecycle phase, which assures availability and continued production support from Mill-Max Mfg Corp. Important classifications such as the ECCN (Export Control Classification Number) and HTS (Harmonized Tariff Schedule) codes are listed as EAR99 and 8536.90.40.00 respectively, which impact the export and import of this component.
Industry Applications for 0677-0-15-15-30-27-10-0
The versatility of 0677-0-15-15-30-27-10-0 often depends on several attributes including its compliance with industry-specific standards and environmental directives. Given this context, this part could be potentially suitable for a variety of applications, provided further validation by engineering and design teams:
- Consumer Electronics: Often used in devices where space optimization and reliable connectivity are crucial. Components such as smartphones, tablets, and wearable technology might benefit from this PCB terminal to ensure stable device functionality.
- Computing and Data Storage: Servers and storage devices could utilize these terminals for high-density board connections, potentially supporting the performance and durability rrequirements in commercial IT infrastructure.
- Industrial Automation: Within equipment requiring rigorous control and electrical stability, this part might support component interfaces on automation machinery, helping to enhance performance and reliability in harsh environments.
- Entertainment and Gaming: Gaming consoles and entertainment systems contain myriad electronic components needing precise and reliable connections, potentially making this part suitable for such applications.
These potential industry applications illustrate some uses for this part, though they should be viewed as conceptual ideas that need thorough investigation and verification by professional teams to ensure compliance with applicable standards and requirements.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp is a prominent manufacturer in the Terminals and Terminal Blocks landscape, known for their precision-engineered connector components. These products ensure robust performance across a variety of electronic applications. The company offers an extensive range of terminals and PCB components, including those similar to 0677-0-15-15-30-27-10-0, ensuring options are available for diverse specifications and requirements in electronic circuit designs.
Where to Find 0677-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
For procurement of 0677-0-15-15-30-27-10-0, visiting findchips.com is highly recommended. The platform allows potential buyers to compare real-time pricing and stock availability from various distributors. Some distributors historically stocking this part include Sager, Bristol Electronics, Bisco Industries, and Arrow Electronics, among others. Findchips also provides options for similar components from Mill-Max and other manufacturers, which can be useful for finding suitable alternatives.