C2012X5R1A336M125AC by TDK Corporation

Overview of C2012X5R1A336M125AC by TDK Corporation

The C2012X5R1A336M125AC is a multilayer ceramic capacitor (MLCC) characterized by its capacity of 33 µF and a rated voltage of 10V. Encased in a standard 0805 [2012 metric] package, it offers a capacitance tolerance of ±20% under the dielectric characteristic of X5R. The part is designed for surface mount technology (SMT) and comes in a rectangular chip package, making it suitable for compact electronic assemblies. The component is compliant with RoHS, and REACH, reflecting TDK’s commitment to environmental sustainability. With an operating temperature range of -55 °C to +85 °C, this capacitor maintains versatility across varied thermal environments, and its temperature coefficient is set at 15% ppm/°C.

The current factory lead time for C2012X5R1A336M125AC is approximately 16 weeks and 3 days, reflecting the production and delivery timelines as of now.

Industry Applications for C2012X5R1A336M125AC

Given its specifications, the C2012X5R1A336M125AC could potentially be used in various high-tech industries. These applications depend largely on the reliability and efficiency of electronic components such as MLCCs. Here are several sectors where this capacitor might find utility:

  • Consumer Electronics: In devices like smartphones, tablets, and cameras, where stable capacitance and minimal footprint are crucial, this MLCC might be used. Its compliance with environmental standards adds appeal in markets sensitive to ecological concerns.
  • Computing and Data Storage: Servers and storage units that require consistent performance over a range of temperatures could benefit from this capacitor’s thermal stability and capacitance characteristics.
  • Telecommunications: For wireless network equipment and base stations, the C2012X5R1A336M125AC might be suitable due to its compact size and effective performance across varying temperatures, essential for outdoor telecommunications infrastructure.
  • Industrial Automation: Automation systems that operate in varying environmental conditions might utilize such capacitors for their robustness and reliability.

It should be noted that these potential industry applications are illustrative and require confirmation by engineering and design teams to ensure compliance with specific standards and requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronics sector, known for its broad range of electronic components, including an extensive selection of capacitors. TDK’s expertise in Ceramic Capacitors is well-regarded, with innovations that cater to a diverse set of applications across various industries. The C2012X5R1A336M125AC is part of this lineage, embodying the quality and reliability that TDK capacitors are known for. TDK’s commitment to sustainability is evident in their products’ compliance with rigorous environmental standards, making their components preferred choices in global markets.

Where to Find C2012X5R1A336M125AC by TDK Corporation

To purchase the C2012X5R1A336M125AC, potential buyers are recommended to use platforms like findchips.com. On findchips.com, users can also explore other Ceramic Capacitors to find alternate components that might also meet their specifications. Historically, distributors such as Chip1Stop, DigiKey, Mouser Electronics, and Newark have stocked this part, but for the most current stock levels and pricing, visiting findchips.com will provide the latest updates.

Compare pricing for C2012X5R1A336M125AC and other Ceramic Capacitors at findchips.com