Overview of FFH60UP60S3 by onsemi
The FFH60UP60S3 is a 60A, 600V Ultrafast Diode designed in a 3-pin TO-247-3 package, known for its high reliability and performance in high-speed switching applications. Manufactured by onsemi, this diode forms an integral part of the Rectifier Diodes subcategory, where it stands out due to its robust silicon construction and ultrafast recovery time, critical for efficient operation in various electronic applications.
Rated for a maximum forward voltage of 1.7 V and equipped with a reverse recovery time of just 0.08 microseconds, the FFH60UP60S3 is tailored for situations requiring efficient performance and precision. The part is enclosed in a RoHS-compliant TO-247-3 package, ensuring compliance with current environmental legislation concerning hazardous substances. Moreover, this component is noted for its capabilities as a freewheeling diode, enhancing the reliability and durability required in demanding applications.
With a wide operating temperature range from -65 °C to 150 °C and a peak non-repetitive forward current rating of 600 A, this diode is manufactured to handle extreme conditions while providing stable performance. Notably, the FFH60UP60S3 also features a cathode case connection, endowed with a ‘Plastic/Epoxy’ package body material, illustrating its sturdiness and adaptability across varying environments.
Industry Applications for FFH60UP60S3
The following outlines potential industry applications for the FFH60UP60S3 diode by onsemi. It is important to understand that these applications are conceptual and should be validated by engineering and design teams for compliance with specific industry standards and application requirements:
- Telecommunications: Due to its ultrafast recovery time and high reliability, FFH60UP60S3 could potentially be utilized in telecommunications equipment. Examples include high-frequency rectification in power supplies critical in telecommunications infrastructure where rapid switching and durability are required.
- Industrial Automation: The high reverse voltage and forward current capabilities might make this diode suitable for motor drive controllers and other power conversion systems used in automated manufacturing lines.
- Consumer Electronics: With its high current rating and ultrafast recovery time, the FFH60UP60S3 could potentially be integrated into the power management systems of high-performance consumer electronics, enhancing efficiency and dependability in devices such as high-end audio systems.
- Computing and Data Storage: The diode’s fast switching capabilities and robust thermal properties might allow it to be effective in server power supplies, where rapid and reliable performance is critical for managing fluctuating loads.
Note: These applications should be thoroughly analyzed and tested by relevant design and engineering teams to ensure compatibility and safety in specific use cases.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, particularly known for their extensive range of diodes, including Rectifier Diodes. They cater to a spectrum of applications across various sectors, ensuring their products like FFH60UP60S3 meet rigorous industry standards for performance and reliability. Their expertise in producing diodes is recognized with offerings that typically feature robust construction, high reliability, and compliance with environmental standards, facilitating the adoption of onsemi components across critical and demanding applications.
Where to Find FFH60UP60S3 by onsemi
To purchase the FFH60UP60S3, potential buyers should consider researching via findchips.com, where current stock levels and pricing from various distributors are available. Distributors such as Flip Electronics, Rochester Electronics, Avnet Americas, and DigiKey have historically stocked this part, but availability can fluctuate, and it is recommended to verify current data on findchips.com. For alternatives within the Rectifier Diodes category, findchips.com serves as a comprehensive resource for comparing products from onsemi and other manufacturers.