TSW-114-07-G-T by Samtec Inc

Overview of TSW-114-07-G-T by Samtec Inc.

The TSW-114-07-G-T by Samtec Inc. is a board connector designed for high reliability and performance. It features 42 contacts arranged in three rows, with a male contact gender and a straight mounting style. The component is designed with a pitch of 0.1 inch, facilitating a compact and versatile use in various board layouts. Recognized by its black insulator, this connector is crafted with a polybutylene terephthalate material which contributes to its durability and resistance to thermal and mechanical stress.

Regarding its electrical properties, the TSW-114-07-G-T’s contacts are finished with gold over a nickel barrier, which ensures excellent conductivity and resistance against corrosion. The specified contact material is phosphor bronze, known for its exceptional spring properties, ensuring reliable, repetitive connection/disconnection cycles without significant wear. This connector supports a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a variety of industrial applications. It also comes with a locking mounting option to secure its placement firmly onto the circuit board.

Industry Applications for TSW-114-07-G-T

The robust design and technical specifications of the TSW-114-07-G-T make it suitable for various industrial applications. Below are potential industries where this component might be advantageous:

  • Education and Research: In laboratories and educational settings, this connector could potentially be used in prototyping and testing equipment. It could interface with sensor arrays or data acquisition systems, where frequent and reliable connections are necessary.
  • Industrial Automation: For manufacturing and automation technology, this product may serve crucial roles in machine interfaces or modular control systems. Its ability to handle significant variations in temperature and its robust mechanical design makes it suitable for harsh industrial environments.
  • Electronic Manufacturing: During the assembly of electronic devices, especially in I/O interfaces or interconnect panels, the TSW-114-07-G-T can be used possibly due to its high-density integration capacity and reliable conductivity.

These potential industry applications warrant further investigation by engineers and design teams to ensure compliance with industry standards and specific requirements of each application. The utility of this connector is conceptual and needs comprehensive testing within the designated environment.

About Samtec Inc.

Samtec is a globally recognized authority in the manufacture of electronic connectors, with a particular emphasis on Headers and Edge Type Connectors. Their products, including the TSW-114-07-G-T, are distinguished by their exceptional quality, versatility, and compliance with current environmental standards like RoHS and REACH. Samtec’s commitment to innovation and quality makes its product offerings highly respected in the connectors market, catering to a broad spectrum of applications from consumer electronics to complex industrial systems.

Where to Find TSW-114-07-G-T by Samtec Inc

To find and procure the TSW-114-07-G-T, exploring options at findchips.com is highly recommended. On the platform, you can explore various Headers and Edge Type Connectors, and possibly explore alternatives from Samtec Inc. or other manufacturers. Historically, distributors such as Samtec, Master Electronics, Sager, Powell Electronics, and others have provided this part, but stock levels and pricing can be efficiently checked on Findchips.

Compare pricing for TSW-114-07-G-T and other Headers and Edge Type Connectors / Connectors at findchips.com