150080VS75000 by Wurth Elektronik

Overview of 150080VS75000 by Wurth Elektronik

The 150080VS75000 by Wurth Elektronik is a single color LED characterized by its bright green color and a water clear lens. With a size of 1.4 mm, and a thin profile at only 0.7 mm in height, this component fits the 0805 package size standard, making it suitable for surface mount technology. This LED emits light at a peak wavelength of 572 nm and has a nominal luminous intensity of 40 mcd. It is designed to operate across a wide temperature range from -40 °C to 85 °C and supports a maximum forward current of 0.03 A.

Important characteristics include its surface-mount configuration, rectangular shape, and a 140-degree viewing angle, which provides a broad dispersion of light. Furthermore, this component is compliant with current RoHS and REACH standards, ensuring it adheres to restricted environmental regulations. Additionally, the LED is packaged in tape and reel with a 7-inch diameter, facilitating automated assembly processes.

Industry Applications for 150080VS75000

Visible LEDs like the 150080VS75000 might be utilized across various industries due to their efficiency and reliability. Below are potential applications, although it should be noted these are illustrative and require further analysis by engineering and design teams for specific adherence to industry standards and application requirements:

  • Consumer Electronics: The 150080VS75000 can potentially be used in indicators or backlights for appliances within consumer electronics where compact size and energy efficiency are valued.
  • Automotive: It could serve as a component in dashboard lighting, within the constraints of automotive standards which must be verified prior to integration.
  • Industrial Automation: In industrial applications, this LED might be used for status indicators on machinery or equipment, providing clear visibility and reliable performance under varying temperatures and conditions.
  • Smart Cities: The part might assist in applications related to urban lighting solutions or infrastructural indicators, contributing to energy savings and improved urban management.

About Wurth Elektronik

Wurth Elektronik is known for its broad range of electronic components with a strong focus on Optoelectronics. In this sphere, Wurth Elektronik offers a variety of products, especially notable are their Visible LEDs. The company crafts these parts with adherence to stringent environmental and performance standards, as demonstrated in the 150080VS75000 and similar components. This commitment ensures reliability and efficiency, making these parts suitable for a wide array of applications across numerous industries.

With a firm focus on technological innovation and sustainability, Wurth Elektronik emphasizes the development of products that enhance energy efficiency and are compliant with global regulatory standards, including RoHS and REACH, continuing to earn the trust of industry professionals in the field of optoelectronics.

Where to Find 150080VS75000 by Wurth Elektronik

To determine the availability and pricing of 150080VS75000, it is recommended to visit websites such as findchips.com. Through this platform, you can access current stock levels and compare prices from various distributors. Historically, this part has been available from suppliers including Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. It’s advisable to check findchips.com to get the most accurate and up-to-date information.

In cases where 150080VS75000 might not be available or if alternative options are preferable, browse the Visible LEDs category on findchips.com which hosts a variety of similar parts offered by Wurth Elektronik and other manufacturers.

Compare pricing for 150080VS75000 and other Visible LEDs / Optoelectronics at findchips.com