Overview of MAX4373TESA+ by Analog Devices Inc.
The MAX4373TESA+ by Analog Devices Inc. is categorized under Other Signal Circuits and boasts a series of compelling features for diverse applications. It integrates a low-cost, micropower, high-side current-sense amplifier, a comparator, and a reference IC into a tiny 8-pin SOIC package. With dimensions specified as 4.9 mm in length and 3.9 mm in width, and operating within a temperature range from -40°C to 85°C, this part is designed for both robustness and versatility in various industrial scenarios.
This device supports a wide range of supply voltages from 2.7V to 28V and operates with a minimal supply current, specifically a maximum of 0.1 mA, making it an efficient choice for power-sensitive applications. The package is made of durable plastic/epoxy and can withstand peak reflow temperatures up to 260°C, accommodating common manufacturing processes.
Introduced in the market on February 15, 2000, the MAX4373TESA+ continues to be a relevant asset in electronic designs, maintaining the “Active” status in market availability, and is compliant with RoHS, ensuring that it meets current environmental regulations.
Industry Applications for MAX4373TESA+
The following are possible industry applications for the MAX4373TESA+ component. Please note that these applications are speculative and require detailed analysis and verification by engineering and design teams:
- Energy and Power Systems: The device could potentially be used to monitor current flow in high-side measurement configurations, which is crucial for managing and protecting circuits in power distribution systems.
- Transportation and Logistics: Within transportation systems, particularly in battery management systems for electric vehicles, the MAX4373TESA+ could prove beneficial for its micropower consumption and high-side monitoring capability that ensures vehicle safety and efficiency.
- Renewable Energy: In solar power inverters or wind turbine control systems, utilizing MAX4373TESA+ might be advantageous for accurate current sensing functionalities that help in optimizing the power conversion process.
- Automotive: It might find utility in advanced driver-assistance systems (ADAS) where precision current sensing is required to ensure both the operational integrity and safety of the system components.
It is important to emphasize that the above potential industry applications are purely illustrative and would require adherence to relevant industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor design and manufacturing, especially noted for their contributions to the Signal Circuits domain. Within this broad category, the company specializes in Other Signal Circuits of which the MAX4373TESA+ is a prime example, embodying the company’s commitment to efficient, compact, and high-performance analog IC solutions.
Analog Devices creates parts that are integral to electronic systems across many sectors, always pushing the envelope in innovation and design. MAX4373TESA+ reflects this ethos, efficiently combining several critical functions into one package, facilitating easier product designs and enhancements in system reliability.
Where to Find MAX4373TESA+ by Analog Devices Inc
The MAX4373TESA+ is historically stocked by distributors such as Analog Devices Inc. and Mouser Electronics. However, current availability, stock levels, and pricing can be best verified through findchips.com. On this platform, you can also explore Other Signal Circuits to find alternative parts by Analog Devices Inc. or other manufacturers that might better suit specific needs.