GCM155R71H473KE02D by Murata Manufacturing Co Ltd

Overview of GCM155R71H473KE02D by Murata Manufacturing Co Ltd.

The GCM155R71H473KE02D is a Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. This component is designed as a Multilayer Ceramic Capacitor (MLCC) with a capacitance of 0.047 µF and a voltage rating of 50V. It complies with the AEC-Q200 standard, which marks it suitable for automotive applications due to its stability and reliability under harsh conditions. The dielectric used in this capacitor is a ceramic material, and it features a temperature coefficient of ±15 ppm/°C, classified under the X7R category, which offers a stable capacitance across a temperature range of -55°C to +125°C.

The dimensions of this capacitor are compact, with a footprint of 1mm by 0.5mm (0402 size code), and it also features a surface mount technology (SMT) design for easy assembly on printed circuit boards. The terminals are finished with Tin (Sn) over a Nickel (Ni) barrier which helps in reducing the oxidation and improving solderability. This component is also classified as RoHS compliant and reaches compliance, ensuring it meets the latest environmental standards for electronic components.

Industry Applications for GCM155R71H473KE02D

The GCM155R71H473KE02D might find its applications spread across various industries owing to its robust design and versatile specifications. Here are some potential uses:

  • Automotive: Given the AEC-Q200 compliance, this capacitor could potentially be used in automotive electronics such as engine control units, infotainment systems, and power management systems. Its ability to operate over a wide range of temperatures and its stability make it suitable for the harsh environments typically found in automotive applications.
  • Telecommunications: The device’s reliability and performance characteristics might make it suitable for telecommunications equipment, including base stations, routers, and switches. Here, capacitors may be used for decoupling and filtering applications to ensure signal integrity.
  • Computing and Data Storage: The GCM155R71H473KE02D could potentially be suitable for use in computing hardware such as servers and data storage systems where stable operation and miniature size are critical. It might aid in managing power supply stability and signal processing tasks.

These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a key player in the electronics industry, particularly known for its advances in the design and manufacture of capacitors. Murata capacitors, especially those in the Ceramic Capacitors subcategory, are crafted with precision and quality, often setting industry standards for performance and reliability. The company’s offerings include a wide range of capacitor types across different applications, specially featuring miniaturization, enhanced capacitance stability under environmental stress, and robust performance. The GCM155R71H473KE02D is an example of Murata’s consistent delivery of high-quality parts suitable for demanding applications such as automotive and industrial electronics.

Where to Find GCM155R71H473KE02D by Murata Manufacturing Co Ltd

For sourcing the GCM155R71H473KE02D, prospective buyers should consult findchips.com to check current stock levels, pricing, and purchase options. The platform also allows buyers to compare the part with other Ceramic Capacitors by Murata or different manufacturers, ensuring that the most suitable component is selected based on the project specifications. The part has historically been stocked by distributors such as Mouser Electronics, DigiKey, Future Electronics, and Arrow Electronics, but availability might differ at the time of purchase.

Compare pricing for GCM155R71H473KE02D and other Ceramic Capacitors / Capacitors at findchips.com