Overview of MAASA105CD7105KFCA01 by TAIYO YUDEN
The MAASA105CD7105KFCA01 is a ceramic capacitor from TAIYO YUDEN that features multilayer construction, primarily designed for surface mounting on a 0402 chip size framework. This component operates at a 4V rated voltage and offers a capacitance of 1µF. With a capacitance tolerance of ±10%, it utilizes an X7T dielectric characteristic, which provides a temperature coefficient of +22% to -33%. Its compact physical dimensions, with a length of 1mm and a width and height of 0.5mm each, make the MAASA105CD7105KFCA01 ideally suited for dense circuit board designs.
This specific model is acknowledged for its robust operating temperature range from -55°C to +125°C and RoHS compliance, affirming its suitability for various environmentally sensitive applications. It also adheres to the AEC-Q200 standard, suggesting its reliability in automotive conditions.
Industry Applications for MAASA105CD7105KFCA01
The MAASA105CD7105KFCA01 ceramic capacitor’s unique properties suggest its potential usefulness across various industries. Although these suggestions are conceptual and need further validation by respective engineering and design teams, a few envisioned applications include:
- Automotive: Given its compliance with AEC-Q200, the MAASA105CD7105KFCA01 might be utilized in engine control units, sensors, and other electronics subjected to harsh environmental conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops, which require stable capacitive performance in a compact form factor, could potentially incorporate this component.
- Telecommunications: In telecommunications equipment, where stability and miniaturization are pivotal, this capacitor could facilitate signal processing tasks.
- Industrial Automation: For robotics and control systems that demand consistent performance over a broad temperature range, this component might serve effectively.
- Aerospace and Defense: The capacitor’s robust temperature tolerance and small size might make it suitable for use in satellite and other high-reliability aerospace applications, assuming it meets other specific industry standards.
These applications underscore the need for exact compliance with industry specifications and thorough evaluation of environmental and performance requirements.
About TAIYO YUDEN
TAIYO YUDEN is a reputed manufacturer widely recognized for its innovative range of electronic components, specializing notably in the domain of capacitors. The company’s product line includes a diverse array of Fixed Capacitors, among which MAASA105CD7105KFCA01 is a popular example. Known for their high reliability and performance, TAIYO YUDEN’s capacitors are integral in various technological solutions spanning consumer electronics to industrial applications. Their capacitors are especially appreciated for their quality and the technological advancements they bring to contemporary electronic product designs.
Where to Find MAASA105CD7105KFCA01 by TAIYO YUDEN
To source the MAASA105CD7105KFCA01 ceramic capacitor, potential buyers should consider using findchips.com. This platform can provide up-to-date information regarding stock availability and pricing from various distributors. Historically, distributors such as TTI, Verical, and Mouser Electronics, among others (Onlinecomponents.com, Future Electronics, Arrow Electronics, Avnet Americas, DigiKey, Newark) have stocked this part. As stock levels fluctuate, using findchips.com to check current availability is advisable. Furthermore, those looking for alternatives within the Fixed Capacitors category might also find multiple options through this resource.