Overview of GRM033R61E104KE14J by Murata Manufacturing Co Ltd.
The GRM033R61E104KE14J is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF, suitable for a maximum voltage of 25V. Characterized by an X5R dielectric material, it ensures stable capacitance characteristics across a temperature range of -55°C to +85°C, with a temperature coefficient of 15% ppm/°C. It is designed in a compact 0201 chip package, measuring just 0.6mm in length and 0.3mm in width and height, making it ideal for surface mount technology (SMT). Physically, it maintains a matte tin (Sn) finish over a nickel (Ni) barrier which provides good solderability and resistance to oxidation.
This component is RoHS compliant and adheres to lead-free standards, ensuring it meets current environmental and safety regulations for electronic devices. The compact size and electrical characteristics of the GRM033R61E104KE14J make it a practical choice for diverse applications where space and consistent performance are critical.
Industry Applications for GRM033R61E104KE14J
The GRM033R61E104KE14J might find utility in a variety of industries due to its reliability and compactness. Here are some potential applications:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, or other compact electronic devices. Its small size and stable electrical characteristics under varying temperatures make it suitable for devices that require reliable performance in diverse environments.
- Telecommunications: In communication equipment, stable capacitor performance is crucial. This component might be used in the manufacturing of equipment such as routers and switches, where maintaining signal integrity is critical.
- Computing and Data Storage: As electronic devices shrink yet require more power and faster speeds, components like the GRM033R61E104KE14J could be used in space-constrained applications such as SSDs or compact servers.
- Electronic Manufacturing: Serving as a general-purpose capacitor in various electronic circuit boards, this MLCC could be used extensively in both prototyping and mass manufacturing of electronic devices.
- Automotive: If certified for automotive use, components like the GRM033R61E104KE14J could also be used in automotive electronics, where durability and long-term reliability are required.
Please note, these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is highly respected in the electronics industry, particularly in the manufacturing of capacitors and other electronic components. They are known for their innovation in the field of ceramic capacitors, with products like GRM033R61E104KE14J representing their expertise in developing compact, high-performance capacitors. The company offers a broad range of capacitor technologies, servicing virtually every electronics sector from consumer electronics to automotive and industrial applications. Their commitment to quality and consistency makes them a preferred choice for electronic components worldwide.
Where to Find GRM033R61E104KE14J by Murata Manufacturing Co Ltd
To purchase the GRM033R61E104KE14J or investigate alternative options, we recommend starting with findchips.com. You can easily compare suppliers and check current stock levels and pricing. Historically, distributors such as DigiKey, Mouser Electronics, and TTI have stocked this component. However, for the most accurate availability and pricing information, visiting the aforementioned link is advised.
For alternatives to the GRM033R61E104KE14J, also refer to the Ceramic Capacitors section on findchips.com to explore other suitable ceramic capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.