Overview of M20-6103245 by Harwin
The M20-6103245 is a board connector that features 64 contacts distributed across 2 rows, designed for a male, straight insertion with a 0.1 inch contact pitch. This part is equipped with solder terminals and designed for through-hole mounting. The locking feature, combined with a robust black insulator made of polyamide, ensures durable and reliable connectivity. Suitable for board-to-board connector systems, this product offers a pitch spacing of 2.54mm and is part of Harwin’s M20 series.
Manufactured by Harwin, a well-regarded company in the field, the M20-6103245 meets modern environmental and safety standards, being both RoHS compliant and lead-free. The contacts are made from phosphor bronze with a gold over nickel barrier finish, which ensures excellent conductivity and resistance to oxidation. The connector supports an operating temperature range from -55°C to +105°C, making it applicable in various operating environments.
Industry Applications for M20-6103245
The M20-6103245 might find potential applications in a variety of industries due to its technical attributes and robust design. Below are some conceptual applications within specific sectors:
- Internet of Things (IoT): Potential use in IoT devices that require reliable data transmission between boards, such as smart home systems or industrial IoT controls, where the environmental resistance and locking feature could ensure consistent performance.
- Consumer Electronics: Could be used in devices like advanced gaming consoles or home entertainment systems, where durable and reliable board connections are crucial for device longevity and performance.
- Industrial Automation: Might be suitable for control systems and sensors requiring frequent and reliable connectivity, benefiting from the connector’s high insulation resistance and temperature tolerance.
- Aerospace and Defense: This part could potentially be used in aerospace applications, given its high operating temperature range and effective contact material, although specific standards for aerospace would need to be verified.
Note that these potential industry applications are illustrative only and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Harwin
Harwin is a prominent manufacturer in the field of electronic connectors, with a special focus on Headers and Edge Type Connectors and other related connector technologies. Their products, including the M20-6103245, are known for their reliability, durability, and compliance with current environmental standards. Harwin connectors are engineered to meet the rigorous demands of a variety of applications, from industrial machinery to consumer electronics, ensuring versatility across projects.
Where to Find M20-6103245 by Harwin
To purchase the M20-6103245 or explore similar products, visit findchips.com. On our platform, you can also compare the Headers and Edge Type Connectors, and discover alternate parts offered by Harwin or other manufacturers. Some distributors who have historically stocked this part include LCSC, Avnet Abacus, Powell Electronics, TME, TTI, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. It’s important to check current stock levels and pricing directly at findchips.com to get the latest information.