Overview of 87631-6 by TE Connectivity
The 87631-6 by TE Connectivity is a wire-board connector receptacle featuring 10 positions with a pitch spacing of 2.54 mm. This part is designed to be used with Ampmodu IV/V series contacts and is part of the product range of the same name. It is characterized as a socket gender type connector. Manufactured from beryllium copper, the 87631-6 ensures high durability and conductive efficiency. It is RoHS compliant, guaranteeing adherence to the latest environmental standards requiring the restriction of hazardous substances.
With dimensions including a body length of 0.5 inches, and both breadth and depth of 0.24 inches, the 87631-6 exhibits practical spatial specs for tight board placements. The connector type specified is a board connector, and it features a polarized body which helps prevent incorrect mating. Its black, glass-filled polyamide insulator supports robust performance and temperature resilience from -65 °C to 105 °C, with a rated current of 3A. While the listed factory lead time is 29 weeks as of the current writing, actual availability can vary.
Industry Applications for 87631-6
The 87631-6 could serve multiple industries due to its specification and robust construction. Notable potential applications include:
- Consumer Electronics: This connector could potentially be used in the manufacturing of consumer electronics like home appliances, computing devices, and entertainment systems. The durable material and its compact size could be essential for dense PCB configurations typical of these products.
- Telecommunications: With its high insulation resistance and operating temperature flexibility, the component is well-suited for telecommunications equipment, which often operates under varying environmental conditions and requires reliable continuous service.
- Industrial Automation: The robustness of the 87631-6, combined with its compliance to safety standards such as CSA and LR, makes it a potential candidate for use in automated manufacturing systems which require connectors that could withstand rugged handling and exposure to diverse industrial environments.
- Computing and Data Storage: Devices within these segments that require reliable data transmission components might find the 87631-6 suitable because of its high insulation resistance and the use of glass-filled polyamide which helps maintain connector integrity under thermal stress.
- Electronic Manufacturing: The general-purpose utility of the 87631-6, along with features for multiple mating parts availability and use in cable mounting applications, could make it valuable in the production of electronic assemblies and systems requiring versatile connectivity solutions.
Note that these industry applications are speculative and should be verified by engineering and design teams for compliance with specific application requirements and standards.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a wide range of solutions, including many within the Headers and Edge Type Connectors category. TE’s products are designed to meet the rigorous demands of a variety of industries, from consumer electronics to aerospace and defense. The 87631-6 is a testament to TE Connectivity’s commitment to providing high-quality, reliable products. TE Connectivity consistently pushes the boundaries of technology to deliver innovative solutions that empower their customers’ advancements.
Where to Find 87631-6 by TE Connectivity
To purchase the 87631-6 or seek alternative parts, findchips.com provides an excellent platform to assess current stock levels and pricing from various distributors. Among the distributors where this part has historically been available include Master Electronics, Component Electronics, Inc., Avnet Abacus, and DigiKey. For accurate pricing and availability, direct verification on findchips.com is recommended as stock situations can vary significantly.