Overview of M2S150T-1FCV484M by Microchip Technology Inc.
The M2S150T-1FCV484M by Microchip Technology Inc. is a Field Programmable Gate Array (FPGA) featuring 146,124 logic cells, encapsulated in a 484-pin plastic ball grid array (PBGA) package. This FPGA from the SmartFusion2 family integrates an ARM Cortex-M3 processor and offers 64 KB of embedded memory. Operating at a nominal voltage of 1.2V, the M2S150T-1FCV484M provides a substantial number of inputs and outputs, each totaling 248, suitable for varied digital computing tasks.
With a temperature operating range of -55°C to 125°C, and a supply voltage flexibility between 1.14V and 1.26V, this FPGA is equipped for robust performance in challenging environmental conditions. The terminal pitch of 0.8 mm and a seated height maximum of 3.15 mm make this component a fit for compact designs requiring fine pitch and high-density integration. Noteworthy is its compliance with REACH and its status under RoHS as non-compliant. The current factory lead time for this part is noted to be 16 weeks as of the current writing.
Industry Applications for M2S150T-1FCV484M
The versatile features of the M2S150T-1FCV484M suggest its potential utility across several industry settings. Its high integration capacity combined with effective power management and programmable logic functionalities align well with several application demands. Below are some potential industries and applications for this FPGA:
- Industrial Automation: In automating production lines, this FPGA could potentially serve as a control unit managing various sensors and actuators due to its numerous I/O capabilities and its ability to operate under a wide range of temperatures, which is crucial for manufacturing environments.
- Transportation and Logistics: The FPGA could be integrated into transportation systems where robust operation and precision are needed. Its high number of logic cells and processing capability might be used to improve vehicle tracking systems or for managing logistics at a large scale.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the device’s capability to handle variable input voltages and its extensive logic cell array could be critical for effectively managing power conversion processes.
It’s important to note that these potential industry applications of the FPGA are conceptual and would need thorough analysis and verification from industry-specific engineering and design teams to ensure compliance with relevant standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontroller and analog semiconductors, providing low-risk product development with lower total system cost and faster time to market for thousands of diverse customer applications worldwide. In the realm of Programmable Logic, and particularly within Field Programmable Gate Arrays, Microchip Technology Inc. offers a range of products including the M2S150T-1FCV484M. Notably, their FPGAs are designed to deliver high performance for wired and wireless communications, data centers, consumer electronics, industrial, and automotive applications.
Where to Find M2S150T-1FCV484M by Microchip Technology Inc
To procure the M2S150T-1FCV484M, it is recommended to use findchips.com to check the most current stock levels and pricing. Traditionally, this part has been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Microchip Technology Inc., Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey. To explore alternate parts to M2S150T-1FCV484M, one might also consider looking at other options from Microchip Technology Inc or different manufacturers within the Field Programmable Gate Arrays category on findchips.com.