Overview of NTK3139PT1G by onsemi
The NTK3139PT1G is a single P-Channel Power MOSFET with ESD protection, featuring a drain-source voltage (Vds) of -20V and a continuous drain current (Id) of -780mA. Its low on-state resistance (Rds(on)) of 480mΩ at a test voltage of 4.5V makes it efficient for power management applications. With a surface mount package type SOT-723, this component is designed for compact and high-efficiency designs. It supports a maximum gate-source threshold voltage of 1.2V, ensuring low voltage operations. Manufactured by onsemi, the NTK3139PT1G is halogen-free and RoHS compliant, reflecting onsemi’s commitment to environmental sustainability. The moisture sensitivity level is graded as 1, indicating its resilience to humidity, with peak reflow temperature capability up to 260°C, ensuring durability during the soldering process. As of the current writing, the factory lead time for this component is at 39 weeks, subject to availability.
Industry Applications for NTK3139PT1G
The versatility of the NTK3139PT1G allows it to be used across various industry applications. While these suggestions are based on potential uses, they should be thoroughly analyzed and verified by engineering and design teams for compatibility with specific applications.
- Consumer Electronics: Potentially suitable for power management in portable devices such as smartphones, tablets, wearable technology, and other personal electronic devices where efficient power use and space savings are crucial.
- Internet of Things (IoT): Could be used in IoT devices for smart home systems, including sensors, smart lights, and security cameras, requiring low power consumption for longer battery life and compactness.
- Aerospace and Defense: Might find applications in satellite systems, avionics, and military hardware where reliability, efficiency, and compliance with stringent standards are essential.
- Medical Imaging and Healthcare Devices: Potentially suitable for use in medical devices where precision and reliability are crucial, such as in portable imaging devices, patient monitoring systems, and wearable health monitors.
Note: These potential applications require comprehensive compatibility and performance evaluations by professional teams to ensure suitability and conformance to specific requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, with a specific focus on energy-efficient innovations. Their product offerings span various categories, including a wide range of transistors, among which Power Field-Effect Transistors are a key component. onsemi’s dedication to environmental sustainability is evident in their production of RoHS-compliant and halogen-free components, like the NTK3139PT1G. The company manufactures a variety of similar parts, catering to a broad spectrum of applications across industries, including consumer electronics, automotive, industrial, and more, emphasizing reliability, performance, and energy efficiency.
Where to Find NTK3139PT1G by onsemi
For those looking to purchase the NTK3139PT1G, the best starting point is findchips.com. Here, you can verify current stock levels, get updated pricing from various distributors, and explore alternative parts. Its classification under Power Field-Effect Transistors allows for easy comparison with similar components that might offer adjusted specifications or pricing advantageous to specific project requirements. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, and major entities like Mouser Electronics, DigiKey, and Newark. It’s crucial to check findchips.com for the most current information on availability and competitive pricing.