VGT12EEM-200S1A4 by TDK Corporation

Overview of VGT12EEM-200S1A4 by TDK Corporation

Pulse Transformer, designed primarily for AC/DC conversion in flyback applications, VGT12EEM-200S1A4 by TDK Corporation is a medium-sized, surface mount transformer with a primary inductance of 10 µH. It features dual primary and a singular secondary winding, characterizing its capacity for efficient power handling in circuit designs. Positioned in a compact package, it measures approximately 13.6 mm in length, 10.8 mm in width, and 10 mm in height, which includes the terminal dimensions, accommodating tight PCB layouts.

With an operating temperature range from -40 °C to 130 °C, it assures reliability across varying environmental conditions. Manufactured in compliance with critical industry standards like RoHS and REACH, the transformer adheres to the AEC-Q200 standard, ensuring robustness for automotive applications. Furthermore, the “EAR99” ECCN code designates it as a product generally authorized for export, broadening its utility to a global market.

Considering its factory lead time is noted at 20 weeks as of the current writing, it illustrates potential wait times for volume procurement, an essential factor for project planning and timeline estimation in manufacturing pipelines.

Industry Applications for VGT12EEM-200S1A4

The Pulse/Datacom Transformers like the VGT12EEM-200S1A4 find a diverse range of applications across various industries. Their robust design suitable for harsh environments and versatile performance parameters make them ideal for advanced technological applications. Below are some illustrative examples:

  • Automotive: Given the transformer’s compliance with AEC-Q200 standards, it potentially supports applications in automotive electronics that might include controllers for electronic vehicle battery management systems or inverter circuits for hybrid vehicles. This adoption relies on its capability to sustain through rigorous thermal and mechanical conditions specific to automotive environments.
  • Consumer Electronics: In consumer electronics such as switched-mode power supplies used in personal computers and gaming consoles, this transformer could potentially ensure efficient power management and safety, enhancing the device performance and longevity by handling voltage and current levels precisely.
  • Industrial Automation: For applications in robotics and complex motor drives which require dependable and continuous performance, the operational temperature range and the robust design of this transformer make it a potential candidate for integration into the automation circuits, contributing to enhanced system reliability.
  • Renewable Energy: In solar inverters and energy storage systems which are crucial components of the renewable energy sector, this transformer could potentially be utilized to manage the fluctuations in power as it converts DC to AC, ensuring stable energy supply and contributing to grid stability.
  • Telecommunications: In telecommunications infrastructure, devices such as RF transformers and signal-balancing units may incorporate such transformers to maintain signal integrity across various communication channels, thereby possibly improving the quality and reliability of transmissions.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, renowned for its significant contributions in the field of Pulse/Datacom Transformers and other types of transformers. The company consistently designs and manufactures high-quality transformers that meet stringent industry requirements, providing solutions for power management and signal transmission in a wide array of applications.

With a robust product lineup that includes models like VGT12EEM-200S1A4, TDK emphasizes innovation and reliability in its products, catering to the evolving needs of a broad spectrum of technological fields. Their components are integral in shaping the efficiencies of modern electronics and are a testament to TDK’s commitment to advancing technology with precision engineering.

Where to Find VGT12EEM-200S1A4 by TDK Corporation

For those interested in procuring the VGT12EEM-200S1A4, it is advisable to conduct comprehensive market research on platforms such as findchips.com. Through Pulse/Datacom Transformers, not only can one find this specific part, but also explore alternatives provided by TDK Corporation or other manufacturers. Previously, this part has been available at distributors like TTI, Avnet Americas, TTI Europe, Mouser Electronics, Avnet Abacus, and DigiKey. However, to access real-time stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for VGT12EEM-200S1A4 and other Pulse/Datacom Transformers at findchips.com