Overview of 3-640443-2 by TE Connectivity
The 3-640443-2 is a wire-board connector receptacle from TE Connectivity that features a 2 position, 2.54mm pitch, and uses an IDC (Insulation Displacement Contact) connector type. Specifically designed for cable mounting, this female receptacle offers a 1-row configuration, supporting 2 contacts. Characterized by a robust design, the component is prepared from a copper alloy with a tin (Sn) termination finish and is utilized predominantly for stranded cable types.
It adheres to several safety and quality standards, including RoHS compliance for lead-free manufacturing, and REACH compliance, indicating it’s free from hazardous substances. This connector boasts considerable mechanical durability, indicated by its 25-cycle durability rating. It is also notable for the capability of operating in a broad range of temperatures from -55°C to 105°C, making it adaptable to diverse operating environments.
The connector’s insulation material is made from Polyamide 66, and the green color of the insulator aids in quick visual identification during assembly or maintenance processes. Also, it offers an insertion force-max of 8.896 Newtons, which shows the force needed to connect it with corresponding components. A key feature of this part is its polarization key, “Polarized Housing,” that ensures correct insertion and mounting, thereby avoiding connection errors.
Industry Applications for 3-640443-2
The 3-640443-2 holds significant potential across multiple industries due to its versatile specifications and robust design. Here are some potential applications:
- Consumer Electronics: This connector could potentially be used in devices such as home appliances and multimedia systems where stable and reliable connections are crucial for device functionality and safety.
- Computing and Data Storage: Thanks to its high insulation resistance and durability, this connector might be utilised within servers or storage devices to ensure reliable data transmission and power supply between critical components.
- Industrial Automation: The operational temperature range and the locking mounting feature may make it suitable for manufacturing and process control equipment, where conditions can vary significantly and connection security is vital.
- Telecommunications: Given its compliant contact resistance and robust insulator material, the 3-640443-2 could ideally serve in telecommunication infrastructure, providing reliable connectivity solutions for network hardware.
These potential industry applications for the 3-640443-2 are conceptual and should encourage analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensor solutions, noted for their innovation and excellence in the engineering and manufacturing of a vast array of products. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers a broad portfolio, including products like the 3-640443-2. Known for their reliability and high performance, TE Connectivity’s products are pivotal in advancing technology solutions across various sectors, by ensuring power, data, and signal connections are not only seamless but sustained under demanding conditions.
Where to Find 3-640443-2 by TE Connectivity
For purchasing the 3-640443-2 connector, potential buyers should explore findchips.com. On this platform, information about current stock levels and pricing from various distributors can be easily accessed. Previously, this part was available from distributors such as Master Electronics, Avnet Abacus, Mouser Electronics, and DigiKey. To view alternative parts offered by TE Connectivity or other manufacturers within the Headers and Edge Type Connectors, findchips.com is a comprehensive resource for both procurement and additional technical insights.