SMDA15CDR2G by onsemi

Overview of SMDA15CDR2G by onsemi

The SMDA15CDR2G is a bi-directional TVS (Transient Voltage Suppressor) array designed for high-speed data line protection. Encased in a SOIC-8 narrow body, this component is part of the SMDA05C series and operates effectively with a Reverse Stand-Off Voltage (Vrwm) of 15V and a Clamping Voltage (Vc Max) of 30V. The diode’s configuration includes separate, 4 elements with a minimum breakdown voltage of 16.7V and can handle a maximum peak pulse power dissipation of 300W, indicating its suitability for robust voltage suppression requirements.

This part appeals especially to projects requiring high reliability in voltage regulation and protection, owing to its operating temperature range from -55 °C to 150 °C and Moisture Sensitivity Level of 1. Additionally, the SMDA15CDR2G is RoHS compliant and boasts a lead-free construction, complying with contemporary environmental standards.

Industry Applications for SMDA15CDR2G

The SMDA15CDR2G is a versatile component within the Transient Suppressors category, making it potentially useful in various industrial applications. Note that these applications are conjectural and require thorough verification by engineering teams specific to each industry:

  • Telecommunications: In high-speed communication systems, this device could potentially safeguard data lines from ESD (Electrostatic Discharge) and power surges, thus maintaining the integrity and continuity of communications.
  • Consumer Electronics: Given its capacity for high-speed data line protection, it could be employed in consumer devices such as smartphones, computers, and tablets which require effective protection mechanisms against transient voltages to ensure device longevity and user safety.
  • Computing and Data Storage: Facilities that manage large volumes of data and are sensitive to data integrity might utilize this TVS to protect against voltage anomalies across their server and storage infrastructure.
  • Industrial Automation: Automated systems and assembly lines that rely on precise data communications could see benefits from integrating this type of protection to prevent disruptions caused by transient voltages.

Note, however, that these potential uses are merely illustrative and must be evaluated by design teams to verify compliance with industry-specific standards and requirements.

About onsemi

onsemi is a prominent manufacturer in the electronics industry, known for its comprehensive range of Diodes, including Transient Suppressors. Their products, such as the SMDA15CDR2G, are crafted with attention to reliability and performance, meeting the needs of power and data line protection across numerous applications. The company focuses on innovative material usage and manufacturing techniques to ensure environmental compliance and cutting-edge technology deployment in all its products, helping clients to incorporate reliable electronic components in their solutions.

Where to Find SMDA15CDR2G by onsemi

To procure the SMDA15CDR2G, potential buyers should consider accessing our platform findchips.com. Utilize this link to explore alternative parts to SMDA15CDR2G that may be offered by onsemi or other manufacturers. Historically, this part has been available through distributors like EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey. To get the most current stock levels and pricing information, please visit findchips.com.

Compare pricing for SMDA15CDR2G and other Transient Suppressors / Diodes at findchips.com