Overview of CMD293 by Qorvo
The CMD293 from Qorvo is a wide-band medium power amplifier designed to operate between 20 GHz and 45 GHz. This device integrates features such as high gain of 14.5 dB and an excellent maximum input power of 23 dBm, making it suitable for demanding RF applications. The amplifier is constructed using gallium arsenide (GaAs) technology and is housed in a die-8 package. With an impedance of 50 Ω and a low voltage standing wave ratio (VSWR) of maximum 1.43, it offers effective signal transmission with minimal reflection.
This RF power amplifier functions typically within a wide operating temperature range from -55 °C to 85 °C, supporting its application in environments experiencing extremities of thermal conditions. Being RoHS compliant and Reach compliant, CMD293 adheres to stringent environmental standards, making it a responsible choice for developers concerned about ecological impacts. Moreover, this part is described as active in its life cycle phase, suggesting its continued production and availability in the market.
Industry Applications for CMD293
The RF/Microwave Amplifiers such as CMD293 are critical in various high-tech industries. The unique features of CMD293 make it potentially suitable for several specific applications:
- Aerospace and Defense: The high frequency range and robust temperature tolerance could theoretically align with applications in radar systems and satellite communications where high-frequency signals and durability are crucial. The compliance with strict environmental and reliability standards would be vitally important in these sectors.
- Telecommunications: In the realm of high-speed communication systems, such as point-to-point radio links, CMD293 might strategically serve by boosting signal power effectively within the stipulated frequency bands. Its high gain and efficient power usage are beneficial features for such high-demand applications.
- Electronic Manufacturing: During the development of RF test equipment or in the manufacturing of RF components, these amplifiers can potentially be utilized due to their scalable frequency range and surface mount technology. Such applications benefit from the amplifier’s ability to provide stable performance across a broad frequency spectrum.
Note that these potential industry applications for CMD293 are conceptual and require thorough verification by engineering and design teams for compliance with specific standards and requirements for any given application.
About Qorvo
Qorvo is a prominent player in the field of RF solutions, contributing extensively to the innovation and supply of RF/Microwave Amplifiers. Known for its advanced technology platforms such as Gallium Nitride (GaN) and Gallium Arsenide (GaAs), the company produces a broad array of products designed to enhance the performance of wireless and wired communications. CMD293 is just one example of their extensive product line tailored for medium-power applications across diverse market segments. Qorvo consistently aims to meet the evolving demands of the communications networks, defense, and other high-tech industries with reliability and innovation at the core of its strategy.
Where to Find CMD293 by Qorvo
To procure the CMD293 amplifier, prospective buyers are recommended to visit findchips.com. Here, you can find current stock levels, pricing, and availability from various distributors. While historically CMD293 has been available through distributors like Mouser Electronics, Avnet Americas, and DigiKey, inventory can fluctuate. On findchips.com, you can also explore other RF/Microwave Amplifiers that might fit specific requirements different from or similar to those of CMD293, possibly offered by Qorvo or other manufacturers.