Overview of BGM240PB32VNA3 by Silicon Laboratories Inc.
The BGM240PB32VNA3 by Silicon Laboratories Inc. is a state-of-the-art Bluetooth module designed specifically for high-data-rate applications, capable of achieving up to 2 Mbps. This device operates within the Bluetooth Low Energy (BLE) 5.3 protocol, ensuring both robust performance in wireless communications and efficient power consumption. An essential component categorized under Other Telecom ICs, this telecom circuit integrates advanced RF and Bluetooth features in a compact form.
The device measures 15 mm in length and 12.9 mm in width with a rectangular, microelectronic assembly-style package. The BGM240PB32VNA3 is made surface-mountable, aligning with modern PCB assembly processes, and includes 36 terminals with a pitch of 1 mm. This module operates over a wide temperature range from -40°C to 105°C, making it suitable for varying environmental conditions. Nominal supply voltage for the unit is 3.3V, indicating compatibility with standard low-voltage supply levels used in many electronics systems.
Industry Applications for BGM240PB32VNA3
The BGM240PB32VNA3, with its versatile Bluetooth capabilities, could have potential applications across various industries. These applications involve industries where high-speed data transmission and low-energy requirements are crucial. Note that these industry applications are hypothetical and should be thoroughly validated by engineering teams.
- Consumer Electronics: Devices such as wireless earphones, smart watches, and home entertainment systems could incorporate this module for seamless audio and data streaming experiences.
- Healthcare: In medical monitoring systems, this module could potentially facilitate the wireless transmission of patient data to medical staff’s devices, providing real-time information without the physical limitations imposed by wires.
- Industrial Automation: In environments like factories or industrial plants, this Bluetooth module could be used to improve the connectivity and communication between various sensors and machines without relying on wired networks which can be costly and rigid.
- Smart Cities: Within public infrastructure, this device might be used in traffic management systems or public transportation to transmit real-time data or updates efficiently to central control hospitals for streamlined urban management.
- Internet of Things (IoT): An ideal candidate for IoT devices requiring consistent and reliable Bluetooth connections for home automation systems, including smart lighting, heating, or security systems.
Please note that every potential application mentioned requires strict compliance with industry-specific standards and a comprehensive assessment to ensure reliability and safety.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a prominent leader in the development of innovative, high-performance ICs and modules for telecommunications and other high-tech markets. Their product range in Other Telecom ICs demonstrates their commitment to providing advanced technology solutions that address the diverse needs of modern telecommunications infrastructures. By persistently expanding their offerings with products like BGM240PB32VNA3, Silicon Labs caters to evolving industry demands for more efficient, powerful, and versatile telecommunications components.
Where to Find BGM240PB32VNA3 by Silicon Laboratories Inc
To source the BGM240PB32VNA3 by Silicon Laboratories Inc., findchips.com is a recommended starting point. On the website, you could also compare the BGM240PB32VNA3 against alternative products within the Other Telecom ICs category, provided by Silicon Laboratories Inc. or other manufacturers. Historically, distributors such as Symmetry Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. For current availability, stock levels, and pricing, potential buyers are advised to refer directly to the comprehensive listings on findchips.com.