Overview of SPUD-001T-P0.5 by JST Manufacturing
The SPUD-001T-P0.5 by JST Manufacturing is designed as a connector accessory with crucial specifications tailored for versatility in cable diameters, wire sizes, and compliance with environmental standards. Key features include a minimum cable diameter of 0.037 inches and a maximum of 0.059 inches, accommodating wires between 26-22AWG. This tin-plated copper alloy contact offers high conductivity and durability. Its contact termination type is crimp, making it suitable for mechanically secure and reliable electrical connections.
Additionally, the product is fully RoHS compliant, affirming its conformity with crucial environmental standards regarding the restriction of hazardous substances. It is used with JST’s PUD series housing connectors, ensuring compatibility within this specific product range. The overall design and materials used in SPUD-001T-P0.5 exemplify precision engineering for reliable and sustainable electrical infrastructure.
Industry Applications for SPUD-001T-P0.5
The attributes of the SPUD-001T-P0.5 permit its use across various industries where quality and reliability in electrical connectivity are paramount. Given its specifications, this connector accessory could potentially suit a number of applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops, where dependable data and power transmission are essential, might integrate these connectors. The size and crimping method make it particularly suited for compact devices.
- Automotive: In applications demanding durable and reliable connections such as in vehicle infotainment systems, sensors, and control units. The rated currents and voltages are appropriate for low to medium power demands typical within automotive electrical systems.
- Industrial Automation: In factory settings, components like sensors, actuators, and control systems that require robust connectivity solutions might find this component suitable. Its environmental compliance and capacity to handle moderate temperatures and electrical loads make it desirable for industrial use.
- Telecommunications: Essential for data and signal transmission equipment, where consistent performance and compliance with technical standards are crucial for system integrity and functionality.
- Electronic Manufacturing: During the assembly of PCBs and other electronic components, where precision and reliability in connections are needed. The crimping contact termination method facilitates easy and efficient assembly processes.
Note that these potential applications are conceptual and require further analysis and verification by engineering and design teams to ensure conformity with particular industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a leader in the production of electronics connectors, including a wide array of Assembly Items. Known for innovation in the field of connector technology, JST Manufacturing provides components like SPUD-001T-P0.5 that find applications across diverse sectors. These connectors are celebrated for their reliability, ease of use, and compliance with international standards. JST’s product line extends from basic connectors to sophisticated electronic solutions, addressing a broad spectrum of industrial needs. Each component, including SPUD-001T-P0.5, is designed with attention to detail, ensuring compatibility and performance.
Where to Find SPUD-001T-P0.5 by JST Manufacturing
To purchase the SPUD-001T-P0.5, the website findchips.com is highly recommended. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors like DigiKey, Mouser Electronics, Future Electronics, and Newark. However, for the most accurate availability and pricing, checking findchips.com ensures you receive the latest updates directly from distributors.