MINIBEND-14 by HUBER+SUHNER

Overview of MINIBEND-14 by HUBER+SUHNER

The MINIBEND-14 is a cable assembly featuring coaxial cables with SMA (SubMiniature version A) male connectors on both ends. These RF cable assemblies are designed to facilitate reliable and quality signal transmission between devices, up to a maximum frequency of 24 GHz. The cable itself is flexible, with an outer diameter of 2.49 mm, enhancing its suitability for tight configurations where traditional rigid cables might not be viable. The temperature operating range of MINIBEND-14 extends from -45°C to +85°C, accommodating a variety of environmental conditions. Despite its lack of shielding, which would typically safeguard against electromagnetic interference, its design aims to minimize losses and maintain integrity for communication within controlled environments. The MINIBEND-14, compliant with REACH standards, ensures compatibility and safety in various applications, steering clear of restricted hazardous substances.

Industry Applications for MINIBEND-14

The MINIBEND-14 cable assembly has potential utility in numerous advanced sectors. Below are illustrative examples of industries and corresponding use cases where this part could be ideally deployed, albeit in scenarios fitting these applications’ specific conditions and standards:

  • Space Technology: The extensive operating temperature range might make the MINIBEND-14 a candidate for internal communications in satellites and other spacecraft, where space is at a premium and flexibility is necessary. However, assessments need to ascertain its performance in the vacuum and radiation of space.
  • Aerospace and Defense: For ground-based radar systems or drones, these assemblies potentially could link critical communication components. Special consideration should be given to the fact that it does not meet military specifications, so its use in defense applications would be limited to non-critical or non-combat systems.
  • Telecommunications: Ideal for connecting RF transceivers within telecommunications infrastructure, where controlled impedance and efficient frequency management are needed. Although without shielding, it needs an environment where electromagnetic interference is minimal or managed through other means.

Note: The potential industry applications listed are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with industry standards and specific application needs.

About HUBER+SUHNER

HUBER+SUHNER is a prominent player in the manufacture and supply of components within the realm of Wires and Cables, under the broader category of Connector Support. Their offerings include a variety of high-performance, flexible cable assemblies like the MINIBEND-14, tailored for demanding applications across multiple industries. HUBER+SUHNER is known for its commitment to quality, innovation, and adherence to international standards, with a product portfolio that addresses the needs from basic to complex electronic connections. The MINIBEND series exemplifies their expertise in creating specialized solutions that balance performance with practical application concerns such as flexibility and size constraints.

Where to Find MINIBEND-14 by HUBER+SUHNER

To procure the MINIBEND-14, interested parties should consider exploring options on findchips.com. This platform provides current stock levels and competitive pricing sourced from various distributors. Historically, MINIBEND-14 has been accessible through Distributors like Master Electronics, Richardson RFPD, Verical, and Mouser Electronics, among others. Given the dynamic nature of stock and distribution, it’s recommended to verify availability directly through findchips.com. Additionally, for alternative options or related cable assemblies, checking under the Wires and Cables section may provide viable substitutes by HUBER+SUHNER or other manufacturers.

Compare pricing for MINIBEND-14 and other Wires and Cables / Connector Support at findchips.com