AVRM2012C720KT201M by TDK Corporation

Overview of AVRM2012C720KT201M by TDK Corporation

The AVRM2012C720KT201M by TDK Corporation is a multilayer varistor designed for automotive applications. As a component within the Non-linear Resistors category, this varistor offers specific characteristics suitable for protecting circuits against high transient voltages while maintaining a low clamping voltage. It leverages a surface mount (SMT) chip design, enabling compact and efficient utilization in various electronic assemblies.

This varistor is noteworthy for its compliance with the AEC-Q200 standard, ensuring reliability for automotive grade applications. It supports an operating temperature range from -55°C to 150°C, accommodating the extreme conditions associated with automotive environments. The device is capable of handling an energy absorbing capacity of up to 0.3 Joules, making it effective at energy dissipation during voltage spikes.

The AVRM2012C720KT201M measures just 2 mm x 1.25 mm x 1 mm, an ideal size for applications where space is at a premium. Additionally, it is RoHS compliant and Reach compliant, reflecting TDK’s commitment to environmental sustainability in manufacturing. According to the information available, the factory lead time for this part is approximately 8 weeks as of the current writing.

Industry Applications for AVRM2012C720KT201M

The AVRM2012C720KT201M is potentially suitable for various industry applications, with a focus on sectors requiring robust electrical performance and high reliability:

  • Automotive: The varistor could potentially be used in protecting automotive control systems from voltage transients. Its capability to operate within a wide temperature range and compliance with AEC-Q200 standards make it a suitable candidate for electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS) which need reliable voltage protection under harsh conditions.
  • Energy and Power Systems: In power systems, such varistors might guard sensitive electronics against surges caused by load changes or other disturbances. Its quick response time to voltage fluctuations could help in maintaining the stability and operational integrity of power control systems.
  • Transportation and Logistics: Besides automotive applications, these varistors could also potentially be used in electronic systems within larger transport vehicles such as trains or ships, where protection against power surges is crucial for the longevity and reliability of navigation and communication equipment.

Note that these potential industry applications are hypothetical and should be validated by engineering teams for their feasibility and compliance with specific industry regulations and standards.

About TDK Corporation

TDK Corporation is a leader in the electronic components manufacturing industry, known for its wide range of product offerings including capacitors, inductors, and sensors. Among their extensive lineup, TDK’s expertise in resistor technology, specifically in the manufacturing of Non-linear Resistors, stands out. The AVRM2012C720KT201M is supported by TDK’s broad experience in creating high-quality, reliable passive components targeting automotive and consumer electronics sectors among others. TDK’s commitment to rigorous testing and compliance ensures that their varistors meet the stringent requirements needed across these critical applications.

Where to Find AVRM2012C720KT201M by TDK Corporation

For those looking to purchase the AVRM2012C720KT201M, it is recommended to search through findchips.com. This platform provides insights into current price listings and availability from various distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, Avnet Abacus, Verical, Chip1Stop, and Avnet Americas. It’s advisable to check the latest stock levels and pricing on findchips.com.

Additionally, if alternative Non-linear Resistors are needed, findchips.com also lists these components from TDK Corporation and other manufacturers, providing a broad scope of options for procurement.

Compare pricing for AVRM2012C720KT201M and other Non-linear Resistors at findchips.com