FN3270H-10-44 by Schaffner

Overview of FN3270H-10-44 by Schaffner

The FN3270H-10-44 by Schaffner is a Three Phase EMI Filter designed for effective electromagnetic interference suppression. It is rated at 480VAC, with a 10A current capacity and is housed in a chassis mount configuration. This filter operates effectively at an operating frequency of 60Hz and can handle voltages up to 520V. The FN3270H-10-44 is RoHS compliant, ensuring that it adheres to current environmental regulations concerning hazardous substances.

Characteristics of the FN3270H-10-44 include a leak current maximum of 26.4 mA, operating temperature range from -25 °C to +100 °C, and dimensions of 120 mm in length by 58 mm in height and width. Its high pot test voltage stands at an impressive 2250 V, highlighting its robustness in challenging electrical environments. This filter’s adherence to certifications and standards, including UL, CSA, and ENEC-14, makes it suitable for a wide range of applications that demand reliable high-quality standards.

Industry Applications for FN3270H-10-44

The FN3270H-10-44 might find potential use across various industries due to its specifications and performance characteristics. Here are selected applications where this EMI filter could potentially be beneficial:

  • Industrial Automation: In environments with heavy machinery or automated control systems, the FN3270H-10-44 could potentially help in reducing electromagnetic interference that might affect the performance and reliability of control systems and robotic assembly lines.
  • Telecommunications: Due to its high rated voltage and robust design for EMI suppression, this filter might be used in telecommunications infrastructure to ensure cleaner power delivery for communications equipment, potentially enhancing signal integrity.
  • Healthcare: Within healthcare facilities, the FN3270H-10-44 might be used in medical imaging equipment, where clean and stable power is crucial. However, specific compliance and standards should be verified by the engineering team to meet healthcare regulations.
  • Computing and Data Storage: Data centers and computing facilities could benefit from the use of the FN3270H-10-44 to potentially minimize electrical noise that might cause data corruption or hardware failure.

Note: The potential applications listed above are conceptual and illustrative. Actual implementation in these industries requires careful analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.

About Schaffner

Schaffner is a leading global manufacturer of components that ensure the smooth operation and reliability of electronic systems. With a focus on the development and production of Mains Filters, Schaffner provides solutions that enhance the performance and energy efficiency of electronic and electrical systems. The FN3270H-10-44 is part of Schaffner’s extensive line of EMI filters, which are known for their quality and reliability, ensuring compliance with international standards and facilitating the reduction of electromagnetic interference across a wide array of applications. Schaffner’s commitment to innovation is evident in their ongoing development of new filtering solutions tailored to meet the evolving needs of the electronics industry.

Where to Find FN3270H-10-44 by Schaffner

For those interested in purchasing the FN3270H-10-44, it is recommended to research this component through Findchips.com. By conducting a search on the site, potential buyers can access real-time pricing, stock availability, and detailed specifications. Additionally, alternate parts in the Mains Filters category, offered by Schaffner or other manufacturers, can be evaluated.

In the past, distributors such as Master Electronics, Sager, TME, and DigiKey have stocked the FN3270H-10-44. However, to obtain current stock levels and pricing, visiting Findchips.com is advisable.

Compare pricing for FN3270H-10-44 and other Mains Filters / Filters at findchips.com