ICM-42605 by TDK Corporation

Overview of ICM-42605 by TDK Corporation

The ICM-42605 is an Inertial Measurement Unit (IMU) that combines accelerometer and gyroscope functionalities into a single 6-Axis MEMS (Micro-Electro-Mechanical Systems) motion tracking device. Designed using CMOS technology, this part is encapsulated in a 14-pin LGA-14 (Land Grid Array) package. It features an open-drain output and operates within a voltage range of 1.71V to 3.6V. Dimensionally, the device measures 3 mm in length, 2.5 mm in breadth, and 0.8 mm in height, making it exceptionally compact for applications where space is a premium.

The ICM-42605 is classified under the Other Sensors/Transducers subcategory within the broader Sensors/Transducers category. Notably, the part is compliant with RoHS and REACH regulations, ensuring its suitability for global markets. The operational temperature range spans from -40 °C to 85 °C, accommodating a wide array of environmental conditions. These characteristics underscore the device’s adaptability and robustness for various technological applications.

Industry Applications for ICM-42605

Given its technical specifications and embedded functionalities, the ICM-42605 could be a valuable component across several industries. Here are a few potential use cases, emphasizing that these are hypothetical scenarios and require further validation:

  • Consumer Electronics: This part might be used in devices such as smartphones, wearables, or gaming controllers where motion sensing is pivotal. The compact size and the low voltage requirements of ICM-42605 align well with the miniaturization trends in consumer gadgets.
  • Virtual Reality (VR) and Augmented Reality (AR): The accurate and responsive motion tracking capabilities could possibly enhance the user experience in VR headsets and AR systems, providing real-time, fluid movements that are critical for immersive environments.
  • Robotics and Drones: The IMU could potentially be used to stabilize drones during flight or to help robots ascertain their orientation and movement through space, which is crucial in automation and manufacturing industries.
  • Transportation and Logistics: The device could assist in navigation systems of vehicles, ensuring accurate data reporting which is vital for autonomous driving technologies and fleet management.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to conform to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation, a prominent player in the electronics industry, is widely recognized for its innovation in the field of electronic components, including Other Sensors/Transducers. The ICM-42605 is part of TDK’s extensive portfolio of sensor technologies. TDK is focused on advancing electronic solutions through innovation and developmental prowess, enhancing the capabilities and features of standard and specialized sensor devices alike.

Where to Find ICM-42605 by TDK Corporation

To procure the ICM-42605, potential buyers should utilize resources such as findchips.com to access a comprehensive database inclusive of current stock levels and competitive pricing models. Historically, the part has been available through distributors like Quest Components, Bristol Electronics, and Mouser Electronics. However, availability can fluctuate, and it is recommended to confirm current stock through findchips.com. Additionally, the site also provides alternatives in the Other Sensors/Transducers category from TDK Corporation and other manufacturers.

Compare pricing for ICM-42605 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com