Overview of FT4232HAQ-TRAY by FTDI Chip
The FT4232HAQ-TRAY is a Serial I/O Controller that operates with a data transfer rate of up to 60 MBps, positioning itself as a robust component for high-speed communication applications. Manufactured by FTDI Chip, this part comes in a QFN-64 packaging, integrating multiple communication protocols including I2C, RS-232, RS-422, RS-485, SPI, UART, and USB. This versatility makes it an ideal choice for applications requiring a bridge from USB to various serial port interfaces.
Technical features include a boundary scan availability, a maximum operating temperature of 105°C, and a minimum operation down to -40°C, which indicates a wide range of temperature compatibility, essential for various working environments. The part is RoHS and REACH compliant, ensuring adherence to current environmental regulations. Additionally, the component supports low power mode and possesses a peak reflow temperature of 260°C which is critical during the soldering process, maintaining reliability in high-temperature conditions.
Industry Applications for FT4232HAQ-TRAY
The FT4232HAQ-TRAY could be potentially invaluable in a number of industries, thanks to its broad communication capabilities and high-speed data handling.
- Internet of Things (IoT): This part could potentially be employed in IoT devices which require robust serial communication across various protocols. The ability to handle high-speed data transfers is beneficial for IoT gateways that aggregate data from multiple sensors and devices for processing and forwarding.
- Industrial Automation: In industrial environments, the need for reliable, high-speed data communication is crucial. The FT4232HAQ-TRAY can potentially be utilized to facilitate communication between complex machinery and control systems, particularly where multiple protocol compatibility is required.
- Education and Research: In educational settings or research laboratories, this part could be used in the development and prototyping of projects requiring different serial interfaces, offering a flexible solution to students and researchers.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About FTDI Chip
FTDI Chip specializes in the development of silicon solutions that enhance the interaction between technology and users. The company has carved out a niche in the realm of Serial IO/Communication Controllers, offering a range of products including USB controllers that are integral in bridging USB and serial interfaces. The FT4232HAQ-TRAY is a testament to their expertise and innovation in this field. This part, along with similar components from FTDI Chip, underscores the company’s commitment to providing advanced solutions that support the evolving needs of modern technologies.
Where to Find FT4232HAQ-TRAY by FTDI Chip
The FT4232HAQ-TRAY can be sourced through various distributors. Historical availability includes sellers like TME, Verical, RS, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, potential purchasers should visit findchips.com to view current stock levels and pricing to ensure the best purchasing decision.
In addition to finding FT4232HAQ-TRAY, Serial IO/Communication Controllers from FTDI Chip or other manufacturers can also be explored for alternative parts or additional needs.