DLW44SM172SK2L by Murata Manufacturing Co Ltd

Overview of DLW44SM172SK2L by Murata Manufacturing Co Ltd.

The DLW44SM172SK2L by Murata Manufacturing Co Ltd is a common mode filter designed for data line applications. It features a resistance of 1.7 kOhm and can handle a rated current of up to 1.5A. This part is fashioned in a surface mount package with a size standard of 1515, which measures 4 mm in length, width, and a height of just 1.4 mm. Mounting this component is manageable due to its surface mount technology, which is conducive for compact and dense electronic assemblies.

This component falls under the category of Data Line Filters, which are crucial in mitigating noise in electrical circuits. Its design includes two functions and four terminals, making it versatile for various data filtering applications. The technical specifications of the DLW44SM172SK2L include an insulation resistance minimum of 10 MΩ, with an output impedance of 1700 Ohm Ω and a maximum DC resistance of 0.084 Ω.

This filter operates effectively within a temperature range of -40 °C to +105 °C, accommodating various industrial environments. Also significant, this part is classified as RoHS compliant, ensuring that it meets the regulatory standards that restrict hazardous substances, and is REACH compliant, indicating it adheres to the EU’s stringent chemicals regulations, making it a reliable and environmentally friendly option.

Industry Applications for DLW44SM172SK2L

The DLW44SM172SK2L is potentially suitable for various industrial applications, due to its capability to protect sensitive electronics by reducing electromagnetic interference (EMI) in data lines. It’s important to note that these potential applications are conceptual and should be validated by engineering teams for specific use cases. Here are a few possible industry applications:

  • Telecommunications: This component could potentially be used in devices such as modems, routers, and other communication equipment where maintaining signal integrity is crucial, possibly enhancing network stability and speed by reducing noise.
  • Consumer Electronics: Devices like smartphones, laptops, and tablets might incorporate this filter to maintain data integrity on USB and other data lines against external noise, ultimately enhancing device performance and user experience.
  • Computing and Data Storage: In data centers, where large volumes of data transmission occur, the DLW44SM172SK2L could be used to protect the integrity of data passing through the server’s internal and external communication lines.
  • Industrial Automation: In automated production lines, this filter might be used within sensor systems and control units to ensure accurate data transmission by reducing interference that could potentially lead to errors in process controls.

Remember, the applicability of DLW44SM172SK2L in these industries is theoretical and would require thorough testing and compliance verification based on specific operational requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer of electronic components, known for its innovative approach to developing advanced electronic solutions. Within the realm of Data Line Filters, Murata brings a diverse array of products designed to support a wide range of technological needs. The DLW44SM172SK2L is just one example of Murata’s expertise in crafting high-quality and reliable filters.

Murata’s line filters often cater to a variety of industries, ensuring noise-free data transmission and compliance with international safety and environmental standards. Murata consistently aims to advance its filter technologies alongside the evolving demands of the electronics industry, making it a trusted partner for OEMs and designers globally.

Where to Find DLW44SM172SK2L by Murata Manufacturing Co Ltd

For those considering purchasing the DLW44SM172SK2L, it’s essential to closely monitor current stock levels and pricing updates via a reliable distributor network. Historically, this part has been available at distributors such as TME, Avnet Americas, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell.

For the most accurate and up-to-date availability and pricing information, visiting findchips.com is recommended. Here, you can compare pricing and stock from various distributors and explore alternative Data Line Filters produced by Murata or other manufacturers if DLW44SM172SK2L does not meet your specific requirements.

Compare pricing for DLW44SM172SK2L and other Data Line Filters at findchips.com