Overview of STM32L471VET6TR by STMicroelectronics
The STM32L471VET6TR is an ultra-low-power microcontroller featuring an ARM Cortex-M4 core capable of running up to 80 MHz. It is designed by STMicroelectronics, a leader in semiconductor solutions. This component is particularly noted for its 512 kilobytes of Flash memory and incorporates a digital filter for sigma-delta modulators (DFSDM). Encased in a low-profile 100-pin LQFP (Low-profile Quad Flat Package), it operates across a temperature range from -40°C to 85°C, catering to a broad span of industrial applications.
This microcontroller caters to advanced needs with features including Analog-to-Digital Converters (ADC), Digital-to-Analog Converters (DAC channels), Direct Memory Access (DMA channels), and various peripherals like Pulse Width Modulation (PWM channels). The STM32L471VET6TR supports a wide range of voltages from 1.8 V to 3.6 V, accommodating various power supply specifications. Compliant with major standards like RoHS and REACH, this device assures adherence to regulatory requirements, making it a sustainable choice for electronic manufacturers.
As of the current writing, the factory lead time for this microcontroller is approximately 13 weeks, suggesting planning for procurement schedules is advised.
Industry Applications for STM32L471VET6TR
The STM32L471VET6TR could potentially find utility in a diverse range of industries due to its versatile performance and operational parameters. Here are a few industry applications where this microcontroller might be effectively employed:
- Environmental Monitoring: Devices like weather stations and air quality sensors could leverage the low power consumption and ample GPIOs of STM32L471VET6TR for continuous monitoring and data processing.
- Consumer Electronics: In products such as smartwatches or fitness trackers, the device’s ability to operate at low power and integrate multiple functionalities on a single chip could optimize performance and extend battery life.
- Industrial Automation: The robust operating temperature range and the high count of dedicated peripherals make it suitable for control systems in manufacturing lines where precision and reliability are critical.
- Healthcare: Portable medical devices, which require accuracy, computational power, and particularly low energy consumption, might incorporate this microcontroller for effective patient monitoring systems.
- Computing and Data Storage: Systems that demand high-speed processing and data integrity might use this microcontroller to manage or buffer data efficiently.
Note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of semiconductor solutions, famous for its contributions to the Microcontrollers subcategory, within the broader Microcontrollers and Processors sphere. The company’s product line includes a wide range of microcontrollers and processors catering to varying requirements, among which the STM32L471VET6TR is a prominent example. They manufacture numerous similar devices, aiming at providing innovative solutions in multiple sectors including automotive, industrial, and consumer markets.
Where to Find STM32L471VET6TR by STMicroelectronics
One can research and acquire STM32L471VET6TR, and explore alternatives in the Microcontrollers category on FindChips.com. Distributors who have historically provided this part include Win Source Electronics, MacroQuest Electronics, LCSC, and Mouser Electronics among others. However, potential buyers should check for the most updated availability and pricing directly on FindChips to ensure the best procurement decision.