NLSV4T3144MUTAG by onsemi

Overview of NLSV4T3144MUTAG by onsemi

The NLSV4T3144MUTAG is a 4-bit configurable dual-supply bus buffer level translator that operates with a 12-pin UQFN package measuring 2.0×1.7 mm with a terminal pitch of 0.4 mm. This component is packaged in reels of 3000 units, reflecting its utility for high-volume production settings. Its versatility in voltage ranges, from 1.6V to 3.6V, and the ability to interface between devices operating at different voltage levels while maintaining signal integrity makes it suitable for various digital logic interfacing tasks.

Designed by onsemi, the NLSV4T3144MUTAG is part of the Bus Driver/Transceivers subcategory within Logic components. This part notably supports industrial temperature ranges from -40°C to 85°C and has a moisture sensitivity level of 1, signifying its robustness for various operating environments. It also carries Lead-free and Reach compliance certifications, essential for meeting contemporary environmental standards in electronic component manufacturing.

The part is described as being at the ‘End Of Life’ stage in its lifecycle, which may influence procurement strategies, especially regarding long-term availability and potential need for future replacements or alternative sourcing.

Industry Applications for NLSV4T3144MUTAG

  • Education and Research: The NLSV4T3144MUTAG might potentially be used in experimental setups and educational kits due to its versatility in translating and buffering signals across different voltage levels. It could serve as a practical example for teaching electronics and digital logic concepts. The device’s robust operating temperature range and compliance with environmental standards also make it suitable for research applications in varying environmental conditions.

  • Industrial Automation: In industrial automation, this component might be used to facilitate communication between microcontrollers and sensors operating at different voltage levels. Its high moisture sensitivity level and industrial temperature grade possibly make it ideal for robust industrial systems that require reliable data transmission across diverse subsystems distributed in factories or plants.

  • Electronic Manufacturing: The NLSV4T3144MUTAG could be utilized in the manufacturing of consumer electronics where multiple digital devices need interfacing through buses that operate at different logic levels. Its small footprint and compliance with stringent lead-free and Reach standards make it suitable for compact, environmentally friendly electronic products.

Note that these potential industry applications are intended as conceptual illustrations and must be thoroughly analyzed and verified by engineering teams to ensure they meet relevant industry standards and specific application requirements.

About onsemi

onsemi is known for its broad range of components within the Logic domain, including their specialization in Bus Driver/Transceivers. The NLSV4T3144MUTAG is an example of their innovative approach in developing logic solutions that address complex electronic interfacing needs. onsemi focuses on providing sustainable and energy-efficient devices, conforming to global environmental standards such as the Lead-free and Reach compliances displayed in products like the NLSV4T3144MUTAG. Their efforts ensure that the electronic components not only serve their functional purposes but also contribute to environmentally conscious technologies.

Where to Find NLSV4T3144MUTAG by onsemi

To purchase the NLSV4T3144MUTAG, consider visiting findchips.com. It provides up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available at distributors including LCSC, Flip Electronics, Rochester Electronics, Avnet Americas, DigiKey, and Farnell. However, for the most current availability and competitive pricing, referencing FindChips will offer the most comprehensive insights. On this platform, you can also examine alternative components that might be offered by onsemi or other manufacturers.

Compare pricing for NLSV4T3144MUTAG and other Bus Driver/Transceivers / Logic at findchips.com