MMZ2012Y601BT000 by TDK Corporation

Overview of MMZ2012Y601BT000 by TDK Corporation

The MMZ2012Y601BT000 is a part designed by TDK Corporation, categorized within the subcategory of Data Line Filters. It primarily functions as a ferrite bead, providing effective noise suppression in electronic circuits. The device operates with an impedance of 600 ohms at 100 MHz and supports a DC current rating of 500mA. Structurally, it adheres to the EIA standard package size 0805 and is built using surface mount technology with a two-pin configuration. The part measures 2mm in length, 1.25mm in width, and 0.85mm in height.

Regarding the operational specifics, the MMZ2012Y601BT000 supports a wide operating temperature range from -55 °C to 125 °C, making it versatile for various environment conditions. With a DC resistance maximum of 0.2 Ω, it ensures minimal power loss and efficiency in performance. The component is RoHS compliant and lead-free, adhering to current environmental regulations and ensuring suitability for use in a wide range of applications aware of environmental impact standards.

Industry Applications for MMZ2012Y601BT000

  • Environmental Monitoring: In environmental monitoring systems, reducing electronic noise is crucial for the accuracy of data collected. The MMZ2012Y601BT000 could potentially be integrated into sensors or monitoring devices to filter out high-frequency noise, ensuring precise measurements. These sensors may include air quality monitors and water purity testers where electronic noise can interfere with the sensitive measurements required in these applications.
  • Industrial Automation: Industrial automation equipment often involves complex machinery and electronics where electromagnetic interference (EMI) can be a significant issue. Ferrite beads like the MMZ2012Y601BT000 might be employed in automation control units and industrial IoT devices to manage interference, maintaining system stability and communication integrity across various machinery components.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure that the component adheres to industry standards and specific application needs.

About TDK Corporation

TDK Corporation is a prominent manufacturer known for its innovative electronic components, including a vast range of Data Line Filters. With a commitment to technological advancement and quality, TDK has developed components like the MMZ2012Y601BT000, which align with contemporary needs for effective electromagnetic interference (EMI) solutions within electronic systems. Their products are typically utilized across a diverse set of industries due to their reliability and efficiency. By consistently tailoring their filtration solutions, such as ferrite beads and other filtering technologies, TDK supports the enhancement of overall electronic system integrity in various applications.

Where to Find MMZ2012Y601BT000 by TDK Corporation

To locate the MMZ2012Y601BT000 for purchasing, it is advisable to explore inventory availability and compare pricing on findchips.com. While previously stocked by distributors such as Win Source Electronics, Chip1Stop, and Verical, potential buyers should check updated stock levels and current pricing on the website to make informed purchasing decisions. For alternative parts within the Data Line Filters category, whether from TDK Corporation or other manufacturers, referencing the specified link will streamline the procurement process by ensuring choices that meet specific application requirements.

Compare pricing for MMZ2012Y601BT000 and other Data Line Filters / Filters at findchips.com