RE1C002UNTCL by ROHM Semiconductor

Overview of RE1C002UNTCL by ROHM Semiconductor

The RE1C002UNTCL is a Small Signal Field-Effect Transistor designed for switching applications. This component features a drain current of up to 0.2A and a drain-source voltage of 20V. It operates as an N-channel MOSFET, which means it conducts between the drain and the source when a positive voltage is applied to the gate relative to the source. The part is contained in a EMT3F, SC-89, 3 PIN package, ensuring compactness for space-sensitive applications and comes with halogen free and RoHS compliant attributes, making it suitable for environmentally sensitive applications. The part’s maximum resistance between the drain and source when the MOSFET is on is 1.4 Ω, and it operates in enhancement mode, meaning it requires a positive gate-source voltage to turn on.

The RE1C002UNTCL is noted for its low moisture sensitivity (Moisture Sensitivity Level 1), which allows for high reliability in humid conditions and during soldering with a peak reflow temperature of 260°C that it can withstand for up to 10 seconds. Additionally, its small outline plastic package is designed for surface mounting, which catifies common assembly processes. With its Drain-source On Resistance reaching up to 1.4 Ω, this component ensures efficient performance for a wide range of low-power applications. The built-in diode and a gate-source threshold voltage maxed at 1V also contribute to its versatile and robust switching capabilities.

Industry Applications for RE1C002UNTCL

The ROHM RE1C002UNTCL is potentially suitable for a diverse range of applications across multiple industries due to its specifications and features. Here are potential industry applications:

  • Consumer Electronics: This MOSFET could potentially be utilized in portable electronic devices such as smartphones and tablets. Its compact size and low power consumption make it ideal for controlling power to various components within compact, portable electronics.
  • Internet of Things (IoT): The device could also find applications in IoT devices which require efficient power management for prolonged battery life. Its switching capabilities might be suitable for use in IoT connectivity modules, sensors, and smart home devices.
  • Healthcare: Due to its reliability and enhancement mode feature, this transistor could possibly be used in medical devices that require consistent and reliable performance, like wearable health monitors and portable diagnostic equipment.
  • Robotics and Drones: The RE1C002UNTCL could be beneficial in power management circuits for small robots or drones, where efficient power switching and space-saving components are crucial for the compact electronics within these applications.

Note: These potential industry applications are illustrative only and would require a thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application needs.

About ROHM Semiconductor

ROHM Semiconductor is a prominent manufacturer in the electronics sector, especially noted for its development of innovative semiconductor solutions. Within the domain of Small Signal Field-Effect Transistors and transistors in general, ROHM has consistently delivered high-quality products designed for a wide range of applications. The RE1C002UNTCL is a testament to their commitment to providing components that meet stringent specifications and industry standards. ROHM’s portfolio includes a variety of semiconductor devices that cater to advanced digital, power management, and analog needs of modern electronic applications.

Where to Find RE1C002UNTCL by ROHM Semiconductor

To procure the RE1C002UNTCL, the Small Signal Field-Effect Transistor by ROHM Semiconductor, you can research and compare distributors and pricing at findchips.com. This allows for a comprehensive view of current stock levels and pricing from various distributors. Previously, this part has been available at distributors including Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, inventory levels and availability might vary, so it is advisable to visit Findchips for the most current information. There, you can also explore alternative parts offered by ROHM Semiconductor or other manufacturers if RE1C002UNTCL does not meet your specific requirements.

Compare pricing for RE1C002UNTCL and other Small Signal Field-Effect Transistors / Transistors at findchips.com