Overview of LQG15HS2N4S02D by Murata Manufacturing Co Ltd.
The LQG15HS2N4S02D by Murata Manufacturing Co Ltd is a general purpose inductor, featuring a nominal inductance of 0.0024 µH with a tolerance of 12.5%. This component is designed as a multilayer chip configuration utilizing an air core, which is optimal for RF applications due to its low parasitic effects and high self-resonance frequency. Packaged in a small 0402 SMT (Surface-Mount Technology) form factor, it combines a tiny footprint with high performance, making it ideal for high-frequency applications.
This component is specified for a maximum operating temperature range from -55 °C to 125 °C, ensuring reliability under various environmental conditions. With a maximum rated current of 0.85 A and a DC resistance of just 0.11 ohms, it provides efficient performance in circuit designs. Additionally, the LQG15HS2N4S02D is RoHS compliant and meets the REACH compliance code, ensuring adherence to current environmental regulations and standards for electronic components.
Industry Applications for LQG15HS2N4S02D
The LQG15HS2N4S02D may potentially be utilized in a variety of industries due to its general-purpose designation and its capacity for high frequency operations up to 6 GHz. Below are a few conceptual industry applications:
-
Telecommunications: This sector might leverage the high-frequency capabilities of the LQG15HS2N4S02D for applications such as RF signal processing and wireless communication systems. The component’s compact 0402 size and air-core construction could potentially integrate into miniaturized devices such as smartphones or broadband hardware, where maintaining signal integrity at high frequencies is crucial.
-
Education and Research: In the advanced research environments of university and corporate laboratories, the LQG15HS2N4S02D could potentially be used in the development and testing of experimental RF communications equipment. The component’s suitability for high frequencies coupled with its operational temperature range allows for varied testing scenarios in controlled settings.
Note that these potential applications are conceptual/illustrative. Analysis and verification by engineering and design teams are required to adhere to industry standards and specific application needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a key player in the electronics industry, widely recognized for their innovative approach in the field of passive components, including fixed inductors. Murata’s product offerings for fixed inductors are vast, including standard types like the LQG15HS2N4S02D, characterized by their high frequency performance and reliability. Murata’s components are often preferred for their precision, small size, and durability which are critical for advanced electronic applications.
Where to Find LQG15HS2N4S02D by Murata Manufacturing Co Ltd
To purchase the LQG15HS2N4S02D, it is recommended to visit findchips.com, where you can check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Avnet Abacus, and Future Electronics, among others. On findchips.com, you can also explore other fixed inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing a comprehensive selection to meet diverse application needs.