746X101510JP by CTS Corporation

Overview of 746X101510JP by CTS Corporation

The 746X101510JP is an array/network resistor engineered by CTS Corporation, featuring construction elements that cater to demanding circuit designs. This component is categorized as a Array/Network Resistors, specifically designed in a Bussed network format. It accommodates a metal glaze/thick film technology and offers a power rating of approximately 0.248W. Each of the eight resistors in the array holds a resistance value of 51 Ohm with a tolerance of ±5%. They are designed to operate across a wide temperature range from -55 °C to 125 °C, marking suitability for various demanding environments.

Currently marked as active in its life cycle and compliant with RoHS, REACH, and Pb-free standards, this part is dedicated to environmental standards. The 746X101510JP is mounted using a surface mount technology and is housed in a 1206 [3216 Metric] package with rectangular, convex configuration. It also features a temperature coefficient of 200 ppm/°C, indicating stable performance over temperature changes. The factory lead time as of the current writing is 27 weeks, which denotes the expected manufacturing duration from order placement to delivery.

Industry Applications for 746X101510JP

Potential industry applications for the 746X101510JP cover a range of sectors where precise voltage management and distribution are crucial. Below are some industries where this part could potentially be utilized, keeping in mind that these suggestions require verification by the engineering and design teams for specific applications:

  • Telecommunications: This part might be used in telecom infrastructure equipment such as routers and switches where network resistors help manage signal integrity.
  • Consumer Electronics: Devices like home entertainment systems and advanced computing devices could use these resistors for voltage division and signal conditioning.
  • Computing and Data Storage: Servers and storage systems could utilize these resistors in power supplies and load balancing circuits to ensure stability and reliability in data operations.
  • Automotive: While specific automotive standards such as AEC-Q100 are not mentioned for this part, it could theoretically find application in non-critical automotive electronics, provided that it meets industry-specific requirements.
  • Aerospace and Defense: The robust operating temperature range might make this part suitable for aerospace applications, subject to meeting the rigorous reliability and quality standards required in this industry.

Note that these potential applications are conceptual and illustrative, requiring further analysis to ensure adherence to industry standards and specific application needs.

About CTS Corporation

CTS Corporation stands as a significant player in the manufacturing of electronic components, including a wide range of resistor types such as Array/Network Resistors. The 746X101510JP is a testament to their expertise in developing resistors that meet specific technological needs. CTS Corporation is known for its dedication to quality and innovation, ensuring that each product like the 746X101510JP meets the stringent requirement of modern electronic applications. This focus on advanced technology and reliable product solutions makes CTS a noted supplier in the electronic components industry.

Where to Find 746X101510JP by CTS Corporation

To source the 746X101510JP, a visit to findchips.com is recommended. Here, you can explore not only the availability of 746X101510JP but also compare it with other Array/Network Resistors. Historically, distributors such as Master Electronics, Avnet Abacus, Quest Components, and Mouser Electronics have listed this part, but for current stock levels and pricing, verification through findchips.com will provide up-to-date information.

Compare pricing for 746X101510JP and other Array/Network Resistors at findchips.com