Overview of AP7381-33SA-7 by Diodes Incorporated
The AP7381-33SA-7 is a Fixed Positive Low Dropout (LDO) Regulator, detailed specifically for a stable 3.3V output with a maximum output current of 0.15A. This component operates over a broad range of input voltages from 3.3V to 40V, accommodating a wide variety of applications in different power environments. Its robust design ensures operation in diverse conditions, with an operating junction temperature range from -40 to 125 degrees Celsius.
This LDO regulator is notable for its low dropout voltage of about 1V and excellent load regulation, which maximizes performance by maintaining a steady output despite changes in the load. The Linear Regulator IC is housed in a small outline, very thin profile SOT23 package which is advantageous for space-constrained applications. It is RoHS compliant and meets various international standards, including REACH and ECCN with a code of EAR99, which classifies it for global commercial use without export restrictions. With a maximum width and length of approximately 1.3mm and 2.9mm respectively, and a very thin seated height of 0.7 mm, it fits compactly into surface-mounted device setups.
Fabricated with a MATTE TIN terminal finish and GULL WING terminal form, the AP7381-33SA-7 is designed for automated solder reflow processes, enduring peak reflow temperatures of up to 260°C for up to 30 seconds. As of the current writing, the factory lead time for this component is approximately 8 weeks.
Industry Applications for AP7381-33SA-7
The following industry applications could potentially benefit from the integration of the AP7381-33SA-7 due to its robust design and stable output performance:
- Energy and Power Systems: This component might be employed in control circuits for industrial power supplies or in power conditioners used in complex machinery. The ability to handle a higher input voltage up to 40V and maintain a stable low dropout makes it particularly suitable for fluctuating power supplies in energy grids.
- Transportation and Logistics: Due to its wide operating temperature range, it could potentially be utilized in environmental control systems or dashboard electronics within transport vehicles, where temperature variations are common.
- Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controls, the AP7381-33SA-7 could help stabilize the DC output required by control circuits, despite the variable nature of input power typical to renewable sources.
It is important to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a prominent player in the field of discrete, logic, analog and mixed-signal components. Their expertise in Linear Regulator ICs and broader power circuits has positioned them as a go-to manufacturer for efficient and reliable voltage regulation solutions across a wide spectrum of industrial applications.
The company excels in producing components like the AP7381-33SA-7, which are designed to offer stability and durability even under stringent operating conditions. Their products typically complement a wide range of industrial applications and are favored for their robustness and adherence to international quality standards.
Where to Find AP7381-33SA-7 by Diodes Incorporated
To acquire the AP7381-33SA-7, interested buyers should research through findchips.com. At findchips.com, it’s easy to access real-time pricing and availability from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, CHIPMALL.COM LIMITED, and major electronic component suppliers like Arrow Electronics, Mouser Electronics, and DigiKey.
For alternatives within the Linear Regulator ICs category, which might be offered by either Diodes Incorporated or other manufacturers, explore the diverse selections available through the aforementioned linkage.