Overview of GCM155R71H152JA37D by Murata Manufacturing Co Ltd.
The GCM155R71H152JA37D is a multilayer ceramic capacitor with a capacitance of 0.0015 µF and a rated DC voltage of 50 V. Characterized by a dielectric material of ceramic, these capacitors maintain a 5% tolerance in both positive and negative directions. Adhering to the X7R temperature characteristics, the capacitor has a robust temperature coefficient of 15% ppm/°C. This part is surface-mountable with a small 0402 package size, measuring a length and width of 1 mm and 0.5 mm, respectively, and a height of 0.5 mm.
Engineered for durability and reliability in various operating environments, this capacitor operates optimally between -55 °C and 125 °C. The component is highlighted by its compliance with AEC-Q200 standards, making it suitable for automotive applications. The terminals feature a nickel barrier with a Tin (Sn) finish, ensuring good solderability and resistance to oxidation. Packaging adheres to Tape and Reel format, facilitating automated assembly processes. As a RoHS compliant and Pb-free component, it meets global environmental standards, promoting sustainability in electronic devices.
Industry Applications for GCM155R71H152JA37D
The GCM155R71H152JA37D could serve a multifaceted role in various industry applications. Below are potential use cases, emphasizing that these applications are speculative and should be validated by precise engineering analysis:
- Automotive: Given its compliance with AEC-Q200, the capacitor might be utilized in automotive electronics where stability and reliability under thermal stress are crucial. This includes control units, infotainment systems, and GPS devices which could benefit from its stable characteristics in a challenging automotive environment.
- Telecommunications: The capacitor could potentially be used in telecommunication equipment such as signal processors, base station modules, and RF modules, where temperature fluctuation is common and reliable performance is mandatory.
- Internet of Things (IoT): With its small size and surface mount capability, the capacitor is ideally suited for compact IoT devices, including smart home sensors and wearable technology, providing stability across a range of operating conditions.
Please note that these potential industry applications are purely conceptual and require thorough verification by design and engineering teams to ensure compliance with industry-specific standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd is a prominent leader in the design and production of electronic components, particularly ceramic capacitors. The company’s product line includes a wide array of capacitor types and sizes, making them a preferred choice for many sectors, including consumer electronics, automotive, and telecommunications. Among their products, GCM155R71H152JA37D, and similar ceramic capacitors are noted for their reliability and precision and meet stringent quality standards like RoHS and AEC-Q200.
Where to Find GCM155R71H152JA37D by Murata Manufacturing Co Ltd
To purchase the GCM155R71H152JA37D, buyers are recommended to visit findchips.com. At the aforementioned platform, current stock levels and pricing from various distributors can be compared. Historically, distributors such as TTI, Avnet Americas, and DigiKey have stocked this component, although availability may vary. To explore similar Ceramic Capacitors, findchips.com provides comprehensive listings and specifications that might meet specific application requirements.