Overview of T55D337M010C0025 by Vishay Intertechnologies
The T55D337M010C0025 by Vishay Intertechnologies, is a solid polymer tantalum capacitor. This component offers a capacitance of 330µF with a tolerance of ±20% and operates at a voltage of 10V. The capacitor features a low equivalent series resistance (ESR) of 25 mΩ, which is measured at 100 KHz, making it highly efficient for applications requiring minimal power dissipation and heat generation. Its case/package is the standard 2917 [7343 metric] with dimensions of 7.3mm in length, 4.3mm in width, and 2.8mm in height.
This capacitor is designed for surface mount technology (SMT) and boasts a construction that endures operating temperatures ranging from -55°C to +105°C. The product’s compliance with RoHS and Reach standards underscores its suitability for use in various regions with strict environmental regulations. The capacitor is polarized and has its terminals finished with Nickel/Palladium/Gold (Ni/Pd/Au), which ensures excellent solderability and long-term reliability. Notably, this model presents a leakage current of 0.33 mA and supports a ripple current of 1200 mA.
Industry Applications for T55D337M010C0025
The specific design and electrical characteristics of the T55D337M010C0025 make it potentially applicable in various high-demand industries. However, it’s essential to emphasize that these suggestions are conceptual and should be validated by engineering and design teams adhering to specific industry standards and application needs.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor due to its compact size, solid polymer design, and excellent power efficiency. The low ESR characteristic is crucial for these applications, where long battery life and efficient power management are critical.
- Audio and Video Systems: High-end audio amplifiers, receivers, and other audio/video equipment that require stable voltage and minimal noise could benefit from using T55D337M010C0025. The low ESR and high ripple current handling might help in reducing noise levels, which is critical for audio fidelity.
- Entertainment and Gaming: Gaming consoles and virtual reality systems that demand robust performance with minimal latency could potentially employ this type of capacitor. The ability to operate at a wide range of temperatures and high-ripple current makes it suitable for such power-intensive devices.
Note that these potential applications are illustrations and should undergo thorough analysis and verification for compliance with applicable standards and specific operational demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known global manufacturer and supplier of discrete semiconductors and passive components, including a wide range of capacitors. Within the realm of Tantalum Capacitors, Vishay produces models like the T55D337M010C0025, renowned for their reliability, precision, and efficiency. Vishay’s capacitors are used in a variety of sectors, and their products are engineered to meet the demanding requirements of an array of applications. The company’s emphasis on technology and innovation has positioned it as a key player in the passive components market, with products consistently meeting high standards of quality and performance.
Where to Find T55D337M010C0025 by Vishay Intertechnologies
To purchase the T55D337M010C0025, buyers are recommended to utilize platforms like findchips.com, where they can compare current stock levels and pricing across various vendors. While the component has historically been available through distributors such as New Advantage Corporation, Avnet Asia, TME, and Mouser Electronics, availability can vary significantly. For specific needs like exploring alternate parts within the category of Tantalum Capacitors, findchips.com offers a robust search tool that can help in identifying suitable components offered by Vishay or other manufacturers.