Overview of GRM188R71A225KE15D by Murata Manufacturing Co Ltd.
The Murata GRM188R71A225KE15D is a surface mount, multi-layer ceramic capacitor (MLCC) offering a capacitance of 2.2µF, with a voltage rating of 10V and a capacitance tolerance of ±10%. This capacitor is designed for operation across a broad temperature range, from -55°C to +125°C, characterized by its X7R dielectric material which ensures stable capacitance characteristics over the temperature range and up to ±15% of the temperature coefficient. Measuring 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, this component comes in a 0603 [1608 metric] package and employs a Nickel (Ni) barrier with a Matte Tin (Sn) finish on the terminals, making it lead-free (Pb-free), compliant with ROHS directives, and compatible with high-speed automatic pick and place equipment.
Industry Applications for GRM188R71A225KE15D
The robust characteristics of the GRM188R71A225KE15D facilitate its use across a broad spectrum of industrial applications. While it is specifically highlighted for its potential in education and research environments, here are additional sectors where this capacitor might prove invaluable:
- Consumer Electronics: Its small footprint and reliable performance under varying environmental conditions make it well-suited for mobile phones, tablets, and other compact consumer electronic devices requiring energy storage or filtering in their power supply circuits.
- Automotive Electronics: The operating temperature range and stability of the GRM188R71A225KE15D make it potentially useful in automotive applications, such as in infotainment systems, GPS, and other in-vehicle electronics that require consistent performance despite the challenging thermal environment.
- Medical Devices: Its reliability and compliance with stringent industry standards may make it suitable for use in medical electronics, including portable diagnostic devices and monitoring equipment, where stable electrical characteristics are critical for accurate readings.
- Industrial Automation: The component’s capacitive stability and resilience to harsh conditions might find it a place in automation and control systems, sensors, and IoT devices that operate within industrial settings, demanding reliable operation over a wide temperature range.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance under intended use conditions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company specializes in producing ceramic capacitors, a category that includes the GRM188R71A225KE15D among others. Widely recognized for its innovation and high-quality products, Murata’s ceramics capacitor portfolio spans a wide range of sizes, capacitance values, voltage ratings, and dielectric materials designed to meet the needs of virtually any application. The company’s commitment to research and development in the field of electronic components ensures that its products remain at the forefront of technology, providing solutions that offer high levels of performance, reliability, and cost-effectiveness.
Where to Find GRM188R71A225KE15D by Murata Manufacturing Co Ltd
For those looking to procure the GRM188R71A225KE15D ceramic capacitor, our website findchips.com offers comprehensive listings of stock availability and pricing from leading distributors. In the past, stock has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, for the most current stock levels, pricing, and possible alternatives to the GRM188R71A225KE15D that might be offered by Murata Manufacturing Co Ltd or other manufacturers, it is advisable to use the search features provided at Ceramic Capacitors.