LT1763CS8-5#TRPBF by Analog Devices Inc

Overview of LT1763CS8-5#TRPBF by Analog Devices Inc.

The LT1763CS8-5#TRPBF is defined as a 500mA, Low Noise, Low Dropout (LDO) Micropower Regulator. This component is housed in an NSOIC-8 package and capable of enduring operating temperatures as high as 125°C. Made by Analog Devices Inc, this LDO regulator presents a fixed 5V output with a current capacity of 0.5A. It supports input voltages ranging from 1.8V to 20V, making it versatile for various applications.

Noteworthy attributes of the LT1763CS8-5#TRPBF include its exceptionally low dropout voltage nominally at 0.3V and maximally at 0.45V, which enhances its efficiency in low-voltage conditions. Additionally, its line and load regulation are remarkably tight at 0.005% and 0.05% respectively, which helps in maintaining stable output even with varying input voltage or load conditions. The device also boasts a high tolerance for output voltage, making it robust in diverse operational environments.

Rohs compliance indicates an environmentally safe product in terms of hazardous materials, which is increasingly important for modern compliance standards. Moreover, the moisture sensitivity level is rated at 1, which signifies the highest degree of robustness to moisture exposure during manufacturing processes.

Industry Applications for LT1763CS8-5#TRPBF

Given its specifications and features, the LT1763CS8-5#TRPBF is well-suited for a diversity of potential industry applications. Here are a few examples:

  • Consumer Electronics: The low dropout and high stability features of this LDO may potentially be beneficial for devices like smartphones, portable gaming systems, and digital cameras, where consistent voltage under varying power conditions and battery levels is critical.
  • Telecommunications: As part of the power supply in RF power amplifiers or other precision telecom hardware, this regulator could help manage voltage precision for long-duration communications stability and efficiency.
  • Computing and Data Storage: The component might be suitable for use in servers or high-performance computing systems where steady and reliable voltage supplies are needed to avoid data integrity issues and maximize performance under thermal stress.
  • Healthcare: In healthcare electronics, especially in portable medical imaging devices, precise and reliable low-voltage power supplies are crucial. The low noise feature of this LDO enhances the quality of delicate signals essential in medical diagnostics.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is notable for its extensive range of innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company plays a pivotal role in the fabrication of Linear Regulator ICs. Their products, including the LT1763CS8-5#TRPBF, are well-regarded in the industry for reliability, precision, and performance. Analog Devices produces a variety of similar LDO regulators, highlighting their expertise and focus in power management solutions across a wide array of applications.

Where to Find LT1763CS8-5#TRPBF by Analog Devices Inc

To ensure authenticity and reliability, sourcing LT1763CS8-5#TRPBF from reputable distributors is crucial. Historically, this part has been available at distributors such as Richardson RFPD, Ameya Holding Limited, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. For current stock levels, pricing information, and additional distributor options for Linear Regulator ICs, including those from Analog Devices Inc or other manufacturers, visit findchips.com.

Compare pricing for LT1763CS8-5#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com