Overview of 1734753-1 by TE Connectivity
The 1734753-1 is a Mini USB Connector, Type B receptacle with a vertical through-hole mount orientation. Manufactured by TE Connectivity, this connector is designed for use with the USB 2.0 standard and features a five-position receptacle interface. The body of this connector is made from black polybutylene terephthalate (PBT), known for its strength and thermal stability, and it includes a split board lock mounting option for secure attachment.
This part reflects modern standards in connectivity with features like RoHS compliance and an insulation resistance of 100 million ohms, ensuring safety and reliability in its electrical performance. Its design incorporates a straight mounting style and staggered PCB contact pattern which can facilitate easier installation and reliable connections in a variety of applications. The 1734753-1 is rated for an operating temperature range from -20 °C to 60 °C, offering versatility in various operating environments.
Industry Applications for 1734753-1
The 1734753-1 connector could potentially suit multiple industrial applications owing to its robust design and specifications. However, it’s important to acknowledge that these connections are speculative and should be further verified by engineering and design teams.
- Industrial Automation: This USB connector might be utilized in communication interfaces within automated production lines for its durable design and insulation resistance which could handle variable environmental conditions found in such settings.
- Energy and Power Systems: In energy management systems where monitoring and data logging are critical, the 1734753-1 could be used for its high reliability and compliance with safety standards.
- Medical Imaging: Given its high insulation resistance and RoHS compliance which minimizes the risk of contamination, this connector might possibly be included in medical imaging apparatus. However, medical applications typically require specific certifications, which should be considered before implementation.
- Robotics and Drones: This connector could potentially provide connectivity solutions within drones and robotics, where lightweight and compact connectors are essential for data transmission and power.
Note: These potential industry applications of 1734753-1 are hypothetical scenarios and should be confirmed by professionals for suitability according to the specific requirements and standards of each industry.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. Known for their vast range of products including connectors, TE Connectivity is notably proficient in the area of Telecom and Datacom Connectors, with the 1734753-1 being a prime example of their expertise. Products manufactured by TE are acclaimed for their innovation and reliability, used across a diverse set of industries from automotive to aerospace, energy, and more.
In the realm of connectors, TE Connectivity provides an extensive assortment ranging from board to board, wire to board, to complex multi-port data connectors. Their continuous commitment to quality and environmental standards such as RoHS compliance makes their products highly sought after in technological and industrial applications.
Where to Find 1734753-1 by TE Connectivity
For those looking to purchase the 1734753-1, it is recommended to visit findchips.com. This site offers up-to-date stock levels, pricing, and availability from a range of distributors. Historically, this part has been listed by distributors such as Ozdisan Elektronik, New Advantage Corporation, and Heilind Electronics, although availability can vary. At findchips.com, buyers can also explore other Telecom and Datacom Connectors to find alternate parts offered by TE Connectivity or other manufacturers.