AD7814ARTZ-REEL7 by Analog Devices Inc

Overview of AD7814ARTZ-REEL7 by Analog Devices Inc.

The AD7814ARTZ-REEL7 by Analog Devices Inc. is a digital temperature sensor encapsulated in a 6-lead SOT-23 package, providing a precise measurement across a wide temperature range of -55°C to +125°C. This part features a 10-bit resolution, ensuring detailed temperature data sufficient for many applications requiring high accuracy. The part operates on a supply voltage between 2.7V and 5.5V, and outputs temperature information via a 4-wire interface. Its maximum operating current is 0.4 mA.

This component is compliant with RoHS and REACH, ensuring that it meets the current environmental and safety regulations, which are crucial for responsible manufacturing and usage. The packaging is described as “lead-free MO-178AB, SOT-23, 6 PIN,” highlighting its compliance with eco-friendly standards and its ease of integration into various electronic assemblies due to its industry-standard footprint and surface mount capability.

Meeting the EAR99 classification of the ECCN (Export Control Classification Number), the AD7814ARTZ-REEL7 is broadly eligible for export and can be integrated into international products without extensive export controls, simplifying the process for global supply chains.

Industry Applications for AD7814ARTZ-REEL7

  • Internet of Things (IoT): The AD7814ARTZ-REEL7 could potentially be used in IoT devices that require environmental data logging. The accuracy and digital interface make it suitable for smart home systems, agricultural monitoring devices, and industrial automation where precise temperature monitoring is critical. The ability to operate over a broad temperature range enhances its utility in outdoor or harsh environments.
  • Computing and Data Storage: This temperature sensor might be used in server rooms and data centers where maintaining an optimal environmental temperature is crucial for hardware performance and longevity. Its compact SOT-23 package allows for integration in confined spaces typically found in electronic racks and storage solutions.
  • Aerospace and Defense: Given its wide operating temperature range and high resolution, the AD7814ARTZ-REEL7 could potentially find applications in aerospace and defense. Its robust design allows for deployment in equipment exposed to extreme environmental conditions. However, specific applications would need to verify adherence to industry standards and other requirements peculiar to defense and aerospace industries.

Please note that these potential industry applications are purely illustrative and require thorough analysis and verification by respective engineering and design teams to meet industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of Temperature Sensors in the broader category of Sensors/Transducers. Their products, including the AD7814ARTZ-REEL7, are widely acknowledged for their reliability and performance in demanding conditions. Analog Devices Inc. produces a range of similar temperature sensors that cater to a broad spectrum of applications across various industries. Their commitment to quality and innovation ensures that their components, such as the AD7814ARTZ-REEL7, often set benchmarks in technology, efficiency, and robustness.

Where to Find AD7814ARTZ-REEL7 by Analog Devices Inc

To purchase the AD7814ARTZ-REEL7, one should consider exploring options on findchips.com. Here, potential buyers can search among an extensive listing of distributors who historically have stocked this part, such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics. However, to ensure the best choices regarding price and availability, users should visit the latest listings directly on findchips.com. For alternatives, users can compare Temperature Sensors that might be offered by Analog Devices Inc or other manufacturers possibly fitting different specifications or budgetary constraints.

Compare pricing for AD7814ARTZ-REEL7 and other Temperature Sensors / Sensors/Transducers at findchips.com