Overview of SMDJ200CA by Littelfuse Inc.
The SMDJ200CA by Littelfuse Inc. is a Trans Voltage Suppressor Diode, specifically tailored for surge and transient protection. Classified under the Transient Suppressors subcategory, this component is designed to manage voltage spikes with its 3KW peak pulse power capability using a bidirectional configuration. The device operates effectively within a clamping voltage of 200V and features a tolerance of 5%. Manufactured in a DO-214AB package, it is ideal for compact, high-density installations where space and reliability are critical.
The part is RoHS compliant, indicating that it is free from hazardous materials in compliance with EU directives. This attribute, combined with an active part life cycle status and non-compliance with REACH, signifies continual production and availability, but also highlights potential restrictions in certain markets due to specific chemical restrictions. The diode has a moisture sensitivity level of 1 and can withstand a peak reflow temperature of 260ºC for a maximum of 40 seconds, ensuring durability during the soldering process.
Industry Applications for SMDJ200CA
- Telecommunications: The SMDJ200CA could potentially be used in equipment like router and switch hardware where transient voltage suppression is critical to protect sensitive electronic components from surges typically found in communication line environments. Its features support the robust needs for high availability systems.
- Computing and Data Storage: Large data centers that require protection against electrical surges that could result from power anomalies might use this type of diode in their power supply units and across server motherboards, ensuring reliability and continuity of services.
- Consumer Electronics: Devices such as home theater systems, gaming consoles, and computers, which are sensitive to power surges, could benefit from the integration of the SMDJ200CA to safeguard their circuits. The diode’s capacity to handle significant energy levels aligns well with the protection requirements of these devices.
- Industrial Automation: In environments where machinery and control systems are regularly subjected to electrical noise and potential surges, installing transient suppressors like the SMDJ200CA can help to manage these voltage spikes and maintain operational stability.
- Automotive: Due to the harsh electrical environments typical in automotive applications, components such as the SMDJ200CA (if compliant with industry standards such as AEC-Q100) might be employed in vehicle power systems to shield sensitive microelectronics from transient voltages caused by switching loads or external disturbances.
Note: The application potentials listed above are speculative and should be verified by engineering and design teams considering industry-specific standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer known for its extensive range of circuit protection devices, among which the Transient Suppressors like the SMDJ200CA are a key part. These diodes are designed to ensure the safety and longevity of electronic components across various devices by protecting them against voltage spikes and surges. Littelfuse’s expertise in creating reliable and efficient diodes is evident in their innovative approach to product design and commitment to high-quality manufacturing standards. Other similar parts manufactured by Littelfuse include various forms and specifications of transient voltage suppressor diodes, catering to a wide range of voltage and power requirements.
Where to Find SMDJ200CA by Littelfuse Inc
To purchase the SMDJ200CA, or to find similar Transient Suppressors, it is recommended to explore options on findchips.com. This platform aggregates information from different distributors, providing current stock levels and pricing. Historically, distributors that have offered SMDJ200CA include Ozdisan Elektronik, New Advantage Corporation, TTI, Verical, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for up-to-date availability and competitive pricing, visiting findchips.com is advisable.