LM234Z-3/NOPB by Texas Instruments

Overview of LM234Z-3/NOPB by Texas Instruments

The LM234Z-3/NOPB is a 3-terminal adjustable current source offering a temperature range from -25°C to 100°C and housed in a 3-TO-92 package. This device by Texas Instruments is designed for a wide variety of applications thanks to its ability to produce a stable and precise current between 1 microampere to 10 milliamperes, regardless of voltage variations. With an output voltage range extending from 0.001 V to 10 V, and a high supply voltage range from 1 V to 40 V, this component ensures flexibility and reliability in demanding applications.

Key characteristics of the LM234Z-3/NOPB include an accuracy maximum of 3%, a package description highlighting its green, plastic TO-92 structure with three pins, and environmental compliance such as RoHS, Pb-Free, and REACH. The component’s physical dimensions involve a body length or diameter of 4.95 mm, a body breadth of 3.92 mm, and a height of 5.05 mm, making it suitable for through-hole mounting setups. Moreover, it is categorized under the Other Sensors/Transducers of Sensors/Transducers, specifically designed as a temperature sensor, analog, and resistance-based transducer.

Industry Applications for LM234Z-3/NOPB

The versatile nature and technical specifications of the LM234Z-3/NOPB mean that it is potentially suitable for various demanding industry applications where precise current control and thermal stability are critical. The following are examples of industries and applications where this component might find utility:

  • Energy and Power Systems: This device could potentially be used in power supply circuitry where stable current sourcing is necessary. It might assist in the management and monitoring of current in sensors that measure environmental conditions in power plant operations.
  • Renewable Energy: In renewable energy systems such as solar power inverters or wind turbine controls, the LM234Z-3/NOPB might be used to manage small signal transducers for precise operations, ensuring efficiency and reliability in fluctuations of power generation.
  • Automotive: If applicable, based on its temperature range and robustness, this component might be utilized in automotive sensors that monitor vehicle conditions, such as temperature or oil pressure, which require consistent and accurate readings for optimal vehicle performance.

It is important to note that these potential industry applications are only conceptual/illustrative and need thorough analysis and verification by engineering and design teams concerning industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a broad array of electronic components with a particular emphasis on analog chips and embedded processors. When considering TI’s portfolio in the segment of Other Sensors/Transducers, the LM234Z-3/NOPB stands out as an example of TI’s dedication to offering diverse sensor solutions. TI is known for its focus on developing products that improve performance and durability, enhancing system reliability in various environments.

This manufacturer has a long history of innovation in the field of sensors and transducers, supporting industries ranging from automotive to renewable energy with high-quality components that meet stringent industry requirements. TI’s products, including those similar to LM234Z-3/NOPB, are well-regarded for their precision and durability, making them a preferred choice among engineering professionals.

Where to Find LM234Z-3/NOPB by Texas Instruments

The LM234Z-3/NOPB can be researched and purchased via findchips.com. On the platform, users can explore availability, pricing, and detailed specifications. Historically, distributors like TME, Mouser Electronics, and DigiKey have stocked this component. However, to ascertain current availability and the latest pricing information, prospective buyers should utilize findchips.com.

On the same platform, users can also explore alternative components within the Other Sensors/Transducers category. This will allow buyers to compare similar components by Texas Instruments and other manufacturers, helping to ensure the best fit for their specific application needs.

Compare pricing for LM234Z-3/NOPB and other Other Sensors/Transducers / Sensors/Transducers at findchips.com