Overview of CC0402JRNPO9BN120 by YAGEO Corporation
The CC0402JRNPO9BN120 is a Multilayer Ceramic Capacitor (MLCC) designed with a C0G (NP0) dielectric formula, offering a stability and low thermal coefficient of capacitance. This particular model has a capacitance of 12 picofarads (pF) and is rated for a voltage of 50 volts (V). It features a ±5% tolerance, a common feature for general purpose capacitors ensuring reliability and consistency in performance. The physical dimensions conform to the 0402 package (1.0mm x 0.5mm x 0.5mm), making it suitably compact for dense circuit board layouts.
The operating temperature range of this component spans from -55°C to +125°C, highlighting its resilience in extreme conditions, thus suitable for versatile applications in various electronic equipment. With its compliance to RoHS (Restriction of Hazardous Substances) and REACH standards, this capacitor aligns with current environmental and health safety regulations. Moreover, it possesses a lead-free status, which is crucial for use in applications marketed in regions with stringent lead-free requirements. The “JESD-609 Code: e3” also indicates a high level of environmental compliance, particularly pertaining to the terminal finish, comprised of matte tin over nickel, which ensures both solderability and long-term reliability.
Industry Applications for CC0402JRNPO9BN120
The features of the CC0402JRNPO9BN120 make it potentially suitable for a variety of industry applications, however, these applications should be analyzed and verified by engineering teams for specific standards and requirements:
- Consumer Electronics: This capacitor might be used in devices requiring stable, precise capacitance values even under varying temperatures, such as smartphones, wearables, or cameras.
- Telecommunications: The stability offered by the C0G dielectric could make this part potentially useful in RF circuits and base station equipment where temperature fluctuations are common.
- Computing and Data Storage: Its small footprint and reliability might make it suitable for densely packed PCBs used in laptops, servers, and storage devices, where space and consistent performance are critical.
- Environmental Monitoring: The broad operational temperature range potentially suits applications in outdoor environmental sensors exposed to harsh weather conditions.
- Industrial Automation: The capacitor could be effectively utilized in control systems and automation equipment working within a wide range of temperatures and demanding high part stability.
Note that these potential applications are hypothetical and require detailed technical verification to ensure standards and specific operational needs are met.
About YAGEO Corporation
Established as a key player in the electronics manufacturing industry, YAGEO Corporation is widely acknowledged for its production of various passive components, including a significant range of capacitors. YAGEO has developed a robust portfolio of Ceramic Capacitors, featuring formulations like C0G (NP0), that offer precision and stability across a range of applications.
The CC0402JRNPO9BN120 exemplifies YAGEO’s commitment to reliability, miniaturization, and environmental responsibility, which are hallmarks of YAGEO’s manufacturing philosophy. These attributes make YAGEO capacitors applicable in high-performance, environmentally conscious electronic devices. In line with global standards, YAGEO ensures that their products meet current ecological directives, positioning them as a responsible choice for modern electronic applications.
Where to Find CC0402JRNPO9BN120 by YAGEO Corporation
To purchase the CC0402JRNPO9BN120, a visit to findchips.com is recommended. Here, prospective buyers can compare current stock levels and pricing across multiple distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this component, although availability can fluctuate.
You may also explore alternate parts within the Ceramic Capacitors category to find similar components offered by YAGEO Corporation or other manufacturers that could meet specific needs or offer better availability or pricing.