Overview of V20E420P by Littelfuse Inc.
The V20E420P is a varistor, characterized by its 560V working voltage, capacity to handle up to 320 joules of energy, and a peak current rating of 10kA. This device is designed for through-hole mounting and comes in a radial leaded disk package of 20mm. It is also noted for being halogen-free and RoHS compliant, indicating adherence to current environmental standards. Manufactured by Littelfuse Inc., the V20E420P belongs to the subcategory of Non-linear Resistors. It is built using metal oxide technology which provides high surge protection and is primarily used to protect circuits against transient voltage spikes. Additionallly, it conforms to certifications from standards organizations such as UL, IEC, TUV, and VDE.
Industry Applications for V20E420P
The V20E420P could potentially be implemented across various industries, depending on the specific requirements for voltage protection and circuit safety. The following are conceptual applications, illustrating where such a component might be utilized:
- Consumer Electronics: This varistor could potentially be used in power supply units and surge protection devices to protect sensitive electronics from power spikes in devices such as TVs, gaming consoles, and home appliances. Its high energy absorption capacity makes it suited for these applications.
- Industrial Automation: In industrial settings, where machinery often experiences high-energy disturbances, the V20E420P could be useful in safeguarding control systems and automation equipment.
- Telecommunications: Communication equipment, which requires stable operation free from transient disturbances, might benefit from the inclusion of this varistor in their power management systems to mitigate voltage spikes.
- Computing and Data Storage: Servers and data centers, where data integrity and hardware functionality are critical, could incorporate these varistors to protect against voltage irregularities that might otherwise lead to hardware damage or data loss.
- Aerospace and Defense: Given its robust construction and the ability to operate within a wide range of temperatures (-55 °C to 125 °C), this varistor could theoretically be used in aerospace applications, although specific standards and compliance would need to be confirmed by engineering teams.
Note that these industry applications are theoretical and must be validated by engineering and design teams according to specific standards and requirements of the given field.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer of circuit protection devices, with a wide array of products including fuses, Non-linear Resistors, and more. The company is especially notable for its focus on providing solutions that offer protection in electronic circuits. V20E420P is just one example of Littelfuse’s products designed to safeguard electronic equipments from voltage spikes through its robust metal oxide varistor technology. Littelfuse continually develops and innovates within this field, maintaining a broad portfolio of products that meet the rigorous standards of various industries.
Where to Find V20E420P by Littelfuse Inc
For procurement specialists and engineers looking to source the V20E420P, it is advisable to visit findchips.com. Here, users can check the latest stock levels, pricing, and availability from several distributors. Historically, this part has been available through distributors such as TTI, Future Electronics, Mouser Electronics, and DigiKey. However, for the most current availability and to explore other Non-linear Resistors that may suit your needs, always check on findchips.com.