MMBD1503A by onsemi

Overview of MMBD1503A by onsemi

The MMBD1503A by onsemi is a versatile high conductance small signal diode, characterized by its low leakage and support for high-voltage operations up to 200 V. It flaunts an average current rating of 200 mA and comes in a compact SOT-23 package with a 3-pin configuration. This diode is particularly distinguished by its capability to handle up to 2 A of non-repetitive peak forward current and a maximum power dissipation of 0.35 W. Designed with reliability in mind, the device operates efficiently up to a maximum temperature of 150°C. The MMBD1503A is silicon-based, configured in series connection with a center tap, and exhibits a forward voltage maximum of 1.15 V. Packaged in plastic/epoxy, the component is designed for surface mounting, featuring gull-wing terminal forms. Echoing onsemi’s commitment to environmental compliance, the MMBD1503A meets the Reach Compliance Code, is alsp Pbfree, and is classified under the JESD-609 Code “e3” for its eco-friendly terminal finish of matte tin.

Industry Applications for MMBD1503A

Given its electrical characteristics and compliance to industry standards, the MMBD1503A finds potential uses across a broad spectrum of industries. Its high-voltage capability coupled with its compact size makes it well-suited for various applications. Below are some industries where this component might find relevance:

  • Consumer Electronics: This sector could leverage the MMBD1503A in the development of compact, high-performance devices like power supplies for smartphones, tablets, and laptops. Its small footprint and reliability under high-temperature conditions make it a suitable choice for these applications.
  • Energy and Power Systems: In power systems, this diode can potentially be used in the construction of power conversion devices such as inverters and rectifiers. It could also find applications in battery charging circuits, ensuring safeguarding against reverse current flows.
  • Telecommunications: The telecommunication industry might employ this diode in the design of power management circuits for network equipment and infrastructure, benefiting from its high-voltage support and low leakage characteristics.
  • Renewable Energy: Within renewable energy systems, particularly in solar power inverters or wind power converters, the MMBD1503A’s high reverse voltage capability and power dissipation attributes could be crucial for efficient energy conversion processes.

Note that these potential applications are speculative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About onsemi

onsemi is a leading semiconductor solutions provider, specializing in energy-efficient products and components. The company has established a strong presence in the diodes sector, with a particular focus on Rectifier Diodes. They offer a diverse range of diode configurations, including high-voltage, high-current, and small-signal diodes to suit a variety of technical and environmental requirements. The MMBD150 supportA and similar diodes from onsemi are notable for their reliability, performance, and compliance with global environmental standards, making them suitable for a wide array of applications across multiple industries.

Where to Find MMBD1503A by onsemi

For those looking to purchase the MMBD1503A diode, our platform findchips.com offers a reliable and up-to-date source for both pricing and availability from various distributors. We highly recommend using our website to track down the component among different vendors and to compare prices. Historically, this part has been available from distributors such as Flip Electronics, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others. However, for the most current stock levels and pricing, please refer to findchips.com. Additionally, our platform can assist in finding alternative Rectifier Diodes that might be offered by onsemi or other manufacturers, providing ample options for your specific application needs.

Compare pricing for MMBD1503A and other Rectifier Diodes / Diodes at findchips.com