MUSB-05-F-B-SM-A-TR by Samtec Inc

Overview of MUSB-05-F-B-SM-A-TR by Samtec Inc.

The MUSB-05-F-B-SM-A-TR by Samtec Inc. is a mini USB, 2.0 type B, right angle receptacle featuring surface mount technology. This connector is equipped with 5 solder terminals and is presented in a tape and reel package format for automated assembly processes. It stands out due to its compact dimensions, specifically a body length of 0.394 inch, a body breadth of 0.157 inch, and a body depth of 0.374 inch. The connector supports a single port configuration and is constructed from liquid crystal polymer, offering a durable insulator material with a black color finish.

This component falls under the Telecom and Datacom Connectors subcategory, a crucial sector in electronic connectivity solutions. The connector’s right-angle mounting style and board mounting option with peg and locking features make it suitable for a stable setup in dense PCB configurations. The part’s 1.0 A rated current and USB 2.0 compliance ensure reliable data and power handling capabilities at a standard performance level for consumer and commercial electronic applications. As of the current writing, the part has a factory lead time of 5 weeks.

Industry Applications for MUSB-05-F-B-SM-A-TR

The MUSB-05-F-B-SM-A-TR could potentially serve a variety of applications across multiple industries due to its versatile features. While its specific use must be validated by engineering and design teams, here are some conceptual applications:

  • Consumer Electronics: Devices such as digital cameras, MP3 players, and handheld gaming units potentially utilize mini USB connectors like the MUSB-05-F-B-SM-A-TR for charging and data transfer purposes. The compact size and USB 2.0 functionality are particularly suited to the size constraints and functional requirements of these devices.
  • Audio and Video Systems: Professional and home audio/video equipment such as mixers, speakers, and consoles might incorporate such connectors. The product’s high durability, capable of withstanding 1500 cycles, makes it a potential choice for equipment subjected to regular interfacing.
  • Entertainment and Gaming: Gaming consoles, VR systems, and other peripheral devices might use this type of USB connector for efficient and reliable data transfer. Additionally, the locking feature could ensure secure connections, crucial in maintaining gaming and operation experiences.

It is important to note that these potential industry applications are purely illustrative and require comprehensive analysis and verification in terms of adherence to industry standards and specific technical requirements.

About Samtec Inc.

Samtec Inc. is a globally recognized manufacturer of a broad range of electronic connectors, including those designed for telecom and datacom applications. Known for their innovation in interconnect technology, Samtec provides solutions that meet diverse customer needs across a variety of industries. The MUSB-05-F-B-SM-A-TR is a testament to their commitment to quality and performance, encapsulating features such as high-cycle durability and operational temperature ranges that support rigorous operational demands.

In their portfolio, Samtec has a wide array of connectors complementing the telecom and datacom sectors, specializing in both standard and custom solutions. This extensive offering aids in catering to the rapid advancements and unique challenges presented by modern telecommunications and data communication systems.

Where to Find MUSB-05-F-B-SM-A-TR by Samtec Inc

For those interested in purchasing the MUSB-05-F-B-SM-A-TR, or looking for similar parts from Samtec Inc. or other manufacturers, it’s recommended to start your search on findchips.com. This platform provides current stock levels and competitive pricing details from a multitude of distributors. Historically, this part has been available from distributors such as Samtec, Master Electronics, Sager, and Mouser Electronics, but availability may vary.

To explore alternative Telecom and Datacom Connectors, findchips.com offers comprehensive listing options, ensuring you can find the right component for your application needs.

Compare pricing for MUSB-05-F-B-SM-A-TR and other Telecom and Datacom Connectors / Connectors at findchips.com