Overview of BD50GA3MEFJ-ME2 by ROHM Semiconductor
The BD50GA3MEFJ-ME2 is a fixed positive low-dropout (LDO) regulator designed to provide a stable 5V output from input voltages ranging between 5.9V and 14V, with a maximum absolute input of 15V. This component, featured in a PDSO8 package, is noteworthy for its low dropout voltage, featuring a maximum of 1.2V under higher load conditions and a typical dropout of 0.6V. Offering an output current of up to 0.3A, it caters to applications requiring low power consumption paired with stable output. Additionally, its robust design allows operating temperatures from -40°C to 105°C, making it suitable for varied environmental conditions.
This LDO regulator is encapsulated in a compact, heat-efficient HTSOP-8 package, which, combined with its plastic/epoxy body material and gull wing terminal form, provides versatility for diverse mounting needs. As of the current writing, the factory lead time for this part is listed as 15 weeks. Manufactured by ROHM CO LTD and compliant with AEC-Q100 standards, this regulator is ideal for automotive and other high-reliability environments, adhering to stringent regulatory constraints with ROHS, REACH compliance, and an EAR99 ECCN code.
Industry Applications for BD50GA3MEFJ-ME2
The BD50GA3MEFJ-ME2 could potentially serve various high-tech industries where stable voltage and energy efficiency are crucial. Below are a few conceptual use cases:
- Automotive: Given its AEC-Q100 compliance, the BD50GA3MEFJ-ME2 could potentially be used in automotive applications that require reliable voltage regulation under varying environmental conditions and power demands. This might include engine control units or automotive sensor applications.
- Consumer Electronics: Devices such as home automation hubs, smart thermostats, or other smart home devices often require stable and efficient power management solutions to ensure longevity and reliable operation. The tolerance and thermal characteristics of this LDO make it a possible choice for these applications.
- Telecommunications: Telecommunication equipment, which often requires prolonged and consistent operation in diverse conditions, might benefit from the robustness and efficiency of this LDO regulator.
- Industrial Automation: In industrial settings, where equipment must operate reliably over wide temperature ranges and fluctuating input voltages, the BD50GA3MEFJ-ME2’s specifications could provide the necessary performance consistency.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a significant player in the electronics sector, particularly known for its high-quality semiconductor products. The company specializes in system LSI, discrete components, and module products, utilizing the latest in semiconductor technology. ROHM’s line of LDO regulators, including the BD50GA3MEFJ-ME2, emphasizes stability, efficiency, and reliability, suitable for high-demand applications across various industries.
In the realm of Power Circuits and Linear Regulator ICs, ROHM’s contributions are well-regarded, making the company a dependable source for engineering solutions. Their products are designed to meet rigorous standards, as evident in the automotive-grade quality of parts like BD50GA3MEFJ-ME2, ensuring performance under stressful conditions.
Where to Find BD50GA3MEFJ-ME2 by ROHM Semiconductor
The BD50GA3MEFJ-ME2 is available for research and purchase through a variety of distributors. Historically, it has been available at distributors including CoreStaff Co Ltd, Chip1Stop, Ameya Holding Limited, Quest Components, Avnet Americas, Verical, Mouser Electronics, DigiKey, and Farnell. To ensure you find the most current stock levels and pricing, it is recommended to visit findchips.com. Here, you can also explore alternate parts to the BD50GA3MEFJ-ME2 that might be offered by ROHM Semiconductor or other manufacturers by browsing the category of Linear Regulator ICs.