Overview of 74LVC1G66GW,125 by Nexperia
The 74LVC1G66GW,125 is a bilateral switch integrated circuit part of the Bus Driver/Transceivers subcategory in the Logic category. Manufactured by Nexperia, this component is housed in a TSSOP 5-pin package with a part package code of “SOT353-1”. It features a rectangular, small outline, thin profile with a shrink pitch, specifically designed with a plastic/epoxy body, defined under the package code “TSSOP”. The device adheres to RoHS and REACH compliance standards, ensuring environmental and health safety.
Key attributes include a maximum supply voltage of 5.5V, a minimum supply voltage of 1.65V, and a nominal operating voltage of 3.3V. It functions within an operating temperature range of -40°C to 125°C, suitable for applications requiring robust performance in varied thermal environments. The component is characterized by a propagation delay (tpd) of 3 ns and is designed with CMOS technology which offers low power consumption, making it ideal for high-speed logic switching applications. Its moisture sensitivity level is rated at 1, indicating a low susceptibility to moisture. A notable physical feature is its gull-wing terminal form, with a terminal pitch of 0.65 mm that facilitates surface mounting, beneficial for compact PCB layouts.
Industry Applications for 74LVC1G66GW,125
The 74LVC1G66GW,125’s diverse attributes make it applicable to several sectors:
- Consumer Electronics: This IC might be used in consumer gadgets like smart home devices or portable electronics, where space is at a premium and efficient power consumption is crucial. Its small footprint and low power requirements could potentially make it suitable for such applications.
- Telecommunications: The fast propagation delay and robust operating temperature range of the 74LVC1G66GW,125 might be beneficial for telecommunications equipment, which requires reliable performance and high-speed data processing.
- Computing and Data Storage: In computing, this IC could potentially be utilized for managing data flow between processors within complex systems, thanks to its excellent speed and CMOS technology which ensure high-integrity signal switching.
- Industrial Automation: The high-temperature endurance and fast switching capabilities of this component might make it a feasible choice for automated systems and robotics found within industrial settings.
It’s important to highlight that these potential industry applications require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and application-specific requirements. The suggestions provided here are conceptual and illustrative to initiate further evaluation.
About Nexperia
Nexperia is a leader in the field of discrete, logic, and MOSFET components. Specializing in producing consistently reliable and efficient semiconductors, their products, including 74LVC1G66GW,125 and similar components, are well-regarded within the Bus Driver/Transceivers of logic devices segment. Nexperia components are designed for use in the high-volume sectors of the automotive, industrial, computing, consumer, and telecommunications markets. Through advanced packaging technology and stringent quality control, Nexperia ensures their products meet stringent performance and reliability standards.
Where to Find 74LVC1G66GW,125 by Nexperia
To acquire the 74LVC1G66GW,125, potential buyers should consider visiting findchips.com. On our platform, you can assess its availability and pricing from a range of distributors, including New Advantage Corporation, CHIPMALL.COM LIMITED, Avnet Asia, and Mouser Electronics. Please note that current information on stock levels and pricing can vary, so checking findchips.com is recommended to obtain the most current data. Additionally, this platform allows you to explore alternatives within the Bus Driver/Transceivers category, offered by Nexperia and other manufacturers.