Overview of 382811-8 by TE Connectivity
The 382811-8 by TE Connectivity is an Economy Shunt Assembly notable for its application flexibility, offering a practical solution for creating temporary or permanent jumper connections on printed circuit boards (PCBs). The product stands out due to its glass-filled polyester body (noted for its 94V-0 flame rating) and a compact form factor with a body length of 2.498 inches, breadth of 0.2 inches, and depth of 0.25 inches. It supports a rectangular contact pattern with a pitch of 0.1 inch, making it compatible with a wide range of board layouts. The insulation material’s high resistance (1 billion Ohms) and the connector’s ability to operate within a temperature range of -65°C to +105°C make it versatile for various environments. Additionally, the connector is designed for board mounting, adhering to general-purpose options without requiring a specific mounting style, which broadens its application scope.
Industry Applications for 382811-8
The 382811-8 Economy Shunt Assembly’s unique features and specifications make it suitable for various industry applications. However, potential applications should be analyzed and verified by engineering and design teams to ensure compatibility and optimal performance. Here are some of the key industries where this part could potentially be applied:
- Consumer Electronics: Devices such as computers, gaming consoles, and peripherals might utilize this shunt assembly for board configuration or during maintenance and repairs.
- Internet of Things (IoT): Given its operating temperature range and insulation resistance, this assembly could be found in IoT devices, where durable and reliable connections are crucial for sensor networks and smart devices.
- Healthcare: In medical devices, particularly those requiring reliable board configurations within a controlled environment, the 382811-8 could find applications due to its high insulation resistance and temperature tolerance.
- Aerospace and Defense: The strict requirements for components in aerospace or defense applications might accommodate this shunt, given its high reliability and performance under a wide range of temperatures.
Note that the successful application of the 382811-8 in these industries requires careful consideration of its specifications and compliance with industry standards, including its glass-filled polyester insulator material, black insulator color, and the capacity to handle a rated current of 3A.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectors and sensors for various industries, including automotive, industrial equipment, aerospace, defense, and more. The company produces a wide range of Other Interconnects, among other components, offering solutions that are integral to building a safer, sustainable, productive, and connected future. The 382811-8 is a testament to TE Connectivity’s commitment to quality and performance, reflecting their expertise in developing products that meet the rigorous needs of the tech industry. With a focus on reliability and innovation, TE Connectivity designs its components, including shunts and jumper connectors, to ensure precision and durability for its customers.
Where to Find 382811-8 by TE Connectivity
For engineers and procurement specialists seeking to source the 382811-8 Economy Shunt Assembly, our platform, findchips.com, offers a comprehensive search tool to check current stock levels, pricing, and availability from various distributors. This part, alongside other Other Interconnects, has previously been available through distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. However, to obtain the most up-to-date information regarding the availability and pricing of the 382811-8 by TE Connectivity, we recommend using findchips.com to compare options from multiple distributors worldwide.