Overview of FSFM260N by onsemi
The FSFM260N is designed as a 650V integrated power switch with an abnormal Over Current Protection (OCP) specifically for 26 Watt offline flyback converters, featuring a package type of PDIP-8. This component combines an AC/DC switcher and a PWM controller, capable of supporting a switching frequency of up to 67 kHz and an output current of 1.5A. Manufactured by onsemi, this part is encased in a plastic/epoxy package and operates within a temperature range of -25°C to 85°C, accommodating various application environments.
The FSFM260N is part of the Switching Regulator or Controllers subcategory of Power Circuits, demonstrating its use in managing efficient power control and conversion in electronic systems. According to the part data attributes from findchips.com, the device integrates features such as current-mode control and pulse width modulation, which are critical for enhancing performance and efficiency in power supply operations. Additionally, its through-hole terminal form and a maximum of 73 kHz switching frequency make it a robust choice for various applications requiring reliable power management.
As of the current writing, the factory lead time for this component is approximately 4 weeks, indicating the time required to procure this part from the manufacturer.
Industry Applications for FSFM260N
Given its specifications and functionalities, the FSFM260N could potentially serve several key industries prominently in scenarios requiring robust energy management and conversion:
- Energy and Power Systems: The FSFM260N might be used in power distribution units which require efficient switch mode power supply controllers. The high voltage capacity and integrated abnormal OCP can provide a safer, more efficient system operation which is crucial in energy management applications.
- Renewable Energy: In solar inverters or wind turbine converters, the FSFM260N could potentially integrate to manage energy conversion effectively. Its temperature tolerance and power handling capabilities might make it suitable for environments experiencing wide temperature fluctuations and varying power levels.
- Automotive: Although not specifically designed for automotive standards compliance, components similar to the FSFM260N might find application in electric vehicle charging systems, where efficient power conversion and reliable operation at different voltages are required.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a notable manufacturer in the electronics industry, particularly recognized for its contributions to Switching Regulator or Controllers. They provide a broad range of solutions designed to enhance power efficiency across many applications. The FSFM260N is an example of their innovative approach, incorporating features such as pulse width modulation and current-mode control to meet diverse power management requirements. Alongside products like FSFM260N, onsemi offers a variety of other components that support improved energy efficiency and practical functionality in electronic devices.
Where to Find FSFM260N by onsemi
To procure the FSFM260N, it is recommended that potential buyers utilize the comprehensive database available at findchips.com. This platform can help locate this specific part amongst various distributors and provide current stock levels and pricing. Historically, distributors such as TME and Newark have listed this item, but availability can vary. For those looking for similar Switching Regulator or Controllers, findchips.com offers extensive listings, including those offered by onsemi or other manufacturers, ensuring a wide selection for comparison and choice.